SG-850x Series Integrated Programmable Oscillators

The SG-850xCA crystal oscillators from Epson feature low-jitter PLL technology

Image of Epson's SG-850xCA Crystal OscillatorsThe SG-8503CA and SG-8504CA, from Epson, are programmable, low-jitter crystal oscillators with two- and four-selectable output frequency options. They consist of an SPXO, PLL, and LVPECL output buffer with two- and four-selectable frequency registers. There are up to four pre-programed registers available, programmed from 50 MHz to 800 MHz (chosen by the customer) with almost 2 ppb resolution. The user then selects output frequency from one of the pre-programmed registers.

The SG-8506CA is a low-jitter, I²C programmable crystal oscillator at any frequency. The SG-8506CA consists of an SPXO, PLL, and LVPECL output buffer. The output frequency is programmable from 50 MHz to 800 MHz with almost 2 ppb resolution and can be reprogrammed via I²C bus.

The SPXO supplies a fundamental reference clock to a low-jitter fractional-N PLL and the output frequency is selected to the desired frequency by the user. Integrated phase jitter is below 0.31 ps rms (12 kHz to 20 MHz). The fractional-N PLL is also designed to fit low-power applications, therefore reducing the overall system power consumption.

The default startup frequency is set by factory or SG-Writer II.

Features Applications
  • Programmable frequency range: 50 MHz to 800 MHz
    • SG-8503/4: user-specified up to four selectable frequency options
    • SG-8506: user reprogrammable via I²C interface
  • Supply voltage: 2.5 V / 3.3 V
  • Low power: < 90 mA max.
  • External dimensions: 7.0 mm × 5.0 mm × 1.5 mm (8 pins)
  • Operating temperature range: -40°C to 85°C
  • LVPECL output with output enable
  • Low-jitter PLL technology: < 0.31 ps rms
  • Multi-protocol networking
  • OTN
  • BTS
  • Test and instruments
  • SONET/SDH optical port cards
  • Video
2016-06-22 תאריך הפרסום