Joystick Controllers

ETI Systems' joystick controllers are designed to meet the rigorous demands of sectors where precise, reliable control is paramount

Image of ETI Systems' Joystick ControllersETI Systems offers an extensive range of joystick controllers, each tailored to specific applications and requirements. Explore the comprehensive line of joystick controllers and the various types, sizes, options, and the wide array of applications they serve. Innovative and high-quality precision joystick control solutions are designed to meet the rigorous demands of sectors where precise, reliable control is paramount.

Handheld joysticks: These robust joystick controllers are frequently employed in applications such as construction and agricultural equipment, vehicles, and industrial machinery. Harsh marine and offshore environments demand rugged, reliable controls. ETI Systems' joystick controllers are a common choice for marine navigation systems, remotely operated vehicles (ROVs), and offshore equipment. They are available in both single and multi-axis configurations, allowing for intuitive manual control in challenging environments.

Finger joysticks: For situations where space is limited, ETI Systems offers finger joysticks. The J25HB/J25HM are compact controllers that are operable with a single finger, making them ideal for medical devices, remote controls, and other hand-held applications where precision and compact design are essential.

Panel-mount joysticks: These are designed for integration into control panels and consoles. Panel-mount joysticks are a staple of applications in machinery control, navigation systems, and robotics. Their durability and accuracy make them a preferred choice in settings demanding consistent performance.

Hall effect joysticks: ETI Systems leverages Hall Effect sensors in the design of the J3RH, J25HB, J25HM, J30H, and J40H, ensuring precise, wear-resistant position sensing. These are often used in applications that require the utmost in accuracy and reliability, such as medical equipment and aerospace systems.

Joystick Controllers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
JOYSTICK 10K OHM 3 AXISJ30-NM30-SBJOYSTICK 10K OHM 3 AXISמיידית - 3$2,445.06הצגת הפרטים
JOYSTICK 10K SINGLE AXISJ3L-IF10-FBJOYSTICK 10K SINGLE AXISמיידית - 1$817.15הצגת הפרטים
JOYSTICK 10K SGL AXIS SWITCHJ3L-IF11-SBJOYSTICK 10K SGL AXIS SWITCHמיידית - 1$1,477.15הצגת הפרטים
JOYSTICK 10K SGL AXIS 2 SWITCHESJ3L-IF12-SBJOYSTICK 10K SGL AXIS 2 SWITCHESמיידית - 0See Page for Pricingהצגת הפרטים
JOYSTICK HALL EFFECT 3 AXISJ40H-XYZ-B-S-1JOYSTICK HALL EFFECT 3 AXISמיידית - 6$1,797.07הצגת הפרטים
JOYSTICK 10K 2-AXIS HEAVY DUTYJ50-CR20-SMBJOYSTICK 10K 2-AXIS HEAVY DUTYמיידית - 1$2,829.54הצגת הפרטים
2024-02-20 תאריך הפרסום