Precision Multi-Turn Hybrid Potentiometers

ETI Systems' precision multi-turn hybrid potentiometers are versatile devices used for a wide range of applications

Image of ETI Systems' Precision Multi-Turn Hybrid Potentiometers ETI Systems designs and manufactures high-quality precision electronic components, including multi-turn hybrid potentiometers comprised of high-quality conductive plastic materials. Its products are offered in a broad range of resistance values, typically from 100 Ω to several MΩ, with options for tight tolerances of 5% down to 0.1% linearity for applications demanding pinpoint precision. Multi-turn design enables precise and fine-grained adjustments, enabling users to make complete rotations to achieve the desired resistance value. These potentiometers can be customized for a wide range of environmental ratings, making them suitable for various operating conditions, including extreme temperatures, humidity, and vibration. They offer exceptional precision, reliability, and customizability, making them versatile devices for many applications.

Features
  • Resistance range: 100 Ω to several MΩ (typ.)
  • Excellent accuracy with options for tight tolerances of 5% (down to 0.1% linearity)
  • Multi-turn design enables precise and fine-grained adjustments; complete rotations achieve the desired resistance value
  • Hybrid technology combined with high-quality conductive plastic materials
  • Customizable for a wide range of environmental ratings, making them suitable for various operating conditions, including extreme temperatures, humidity, and vibration
Applications
  • Satellite communication: Navigation systems, control surfaces, and radar systems, where precision and reliability are critical
  • Test and lab equipment: Calibration and fine-tuning of measurement instruments, ensuring accurate and precise results
  • Industrial automation: Regulating processes in manufacturing, processing equipment, conveyor controls, extruders, speed controls, foot pedals, and joysticks
  • Medical devices: X-ray/CT machines, MRI scanners, surgical robots, position controls, and wheelchairs
  • Robotics: Precise control of robot joints and movements for enhanced accuracy and flexibility, analog inputs, and remote operated vehicles
  • Marine technologies: Navigation systems, steering controls, and submersible vehicle movements
  • Heavy equipment: Construction vehicles, hoists, cranes, and earth moving equipment

Precision Multi-Turn Hybrid Potentiometers

תמונהמק"ט יצרןתיאורהתנגדות (Ohms)הספק (Watts)כמות זמינהמחירהצגת הפרטים
POT 10K 10-TURN 2W HYBRID LINEARMH22B-10-10KPOT 10K 10-TURN 2W HYBRID LINEAR10k2Wמיידית - 40$449.58הצגת הפרטים
POT 1K 10-TURN 2W HYBRID LINEARMH22B-10-1KPOT 1K 10-TURN 2W HYBRID LINEAR1k2Wמיידית - 48$449.58הצגת הפרטים
POT 5K 10-TURN 2W HYBRID LINEARMH22B-10-5KPOT 5K 10-TURN 2W HYBRID LINEAR5k2Wמיידית - 51$449.58הצגת הפרטים
POT 10K 3-TURN 1W HYBRID LINEARMH22B-3-10KPOT 10K 3-TURN 1W HYBRID LINEAR10k1Wמיידית - 20$461.75הצגת הפרטים
POT 5K 3-TURN 1W HYBRID LINEARMH22B-3-5KPOT 5K 3-TURN 1W HYBRID LINEAR5k1Wמיידית - 30$461.75הצגת הפרטים
POT 5K 5-TURN 1W HYBRID LINEARMH22B-5-5KPOT 5K 5-TURN 1W HYBRID LINEAR5k1Wמיידית - 4$449.58הצגת הפרטים
2024-03-19 תאריך הפרסום