Precision Multi-Turn Wirewound Potentiometers
ETI Systems' potentiometers are known for their exceptional quality and versatility
ETI Systems' precision multi-turn wirewound potentiometers have found widespread use in a multitude of applications where accurate and repeatable control of electrical signals is paramount. Precision potentiometers, especially multi-turn wirewound variants, play a crucial role in various applications that require fine-tuned control over electrical parameters. ETI Systems offers a range of precision potentiometers known for their exceptional quality and versatility.
Features
- Available in a wide range of resistance values to meet various voltage and current control requirements
- Precise control through multiple turns (typically 3, 5, 10, or 20) ensures fine-grained adjustments
- Tight tolerance values, often as low as 1%, ensure high accuracy
- Excellent linearity with minimal deviation from the ideal resistance curve over the entire range; values as low as 0.1% linearity are available
- Various power rating options are available to suit different applications
Applications
- Test and lab equipment: laboratories and industrial settings rely on these potentiometers for calibration and fine-tuning of measurement instruments, ensuring accurate and precise results
- Industrial: they play a crucial role in industrial automation, regulating processes in manufacturing, processing equipment, conveyor controls, extruders, speed controls, foot pedals, and joysticks
- Medical devices: precision potentiometers are critical for medical equipment, including X-ray/CT machines, MRI scanners, surgical robots, position controls, and wheelchairs
- Robotics: these potentiometers are instrumental in robotics for precise control of robot joints and movements, enhancing their accuracy and flexibility, and are also used in analog inputs and remote-operated vehicles
- Marine technologies: in maritime applications, they assist in navigation systems, steering control, and submersible vehicle movements, ensuring accuracy and safety in challenging environments
- Heavy equipment: construction vehicles, hoists, cranes, and earth-moving equipment
Precision Multi-Turn Wirewound Potentiometers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | MW22B-3-10K | POT 10K 3-TURN 2W WIRE LINEAR | מיידית - 40 | $159.72 | הצגת הפרטים |
![]() | ![]() | MR46B-10-10K | POT 10K 10-TURN 5W WIRE LINEAR | מיידית - 10 | $795.22 | הצגת הפרטים |
![]() | ![]() | MR46B-10-5K | POT 5K 10-TURN 5W WIRE LINEAR | מיידית - 2 | $795.22 | הצגת הפרטים |
![]() | ![]() | MW22B-10-100 | POT 100 OHM 10-TU 2W WIRE LINEAR | מיידית - 67 | $141.59 | הצגת הפרטים |
![]() | ![]() | MW22B-10-10K | POT 10K 10-TURN 2W WIRE LINEAR | מיידית - 141 | $141.59 | הצגת הפרטים |
![]() | ![]() | MW22B-10-1K | POT 1K 10-TURN 2W WIRE LINEAR | מיידית - 123 | $141.59 | הצגת הפרטים |
![]() | ![]() | MW22B-10-20K | POT 20K 10-TURN 2W WIRE LINEAR | מיידית - 109 | $141.59 | הצגת הפרטים |
![]() | ![]() | MW22B-10-2K | POT 2K 10-TURN 2W WIRE LINEAR | מיידית - 54 | $141.59 | הצגת הפרטים |
![]() | ![]() | MW22B-10-500 | POT 500 OHM 10-TU 2W WIRE LINEAR | מיידית - 89 | $141.59 | הצגת הפרטים |
![]() | ![]() | MW22B-10-5K | POT 5K 10-TURN 2W WIRE LINEAR | מיידית - 72 | $141.59 | הצגת הפרטים |
![]() | ![]() | MW22B-3-100 | POT 100 OHM 3-TU 2W WIRE LINEAR | מיידית - 3 | $159.72 | הצגת הפרטים |
![]() | ![]() | MW22B-3-1K | POT 1K 3-TURN 2W WIRE LINEAR | מיידית - 9 | $159.72 | הצגת הפרטים |
![]() | ![]() | MW22B-3-2K | POT 2K 3-TURN 2W WIRE LINEAR | מיידית - 19 | $159.72 | הצגת הפרטים |
![]() | ![]() | MW22B-3-5K | POT 5K 3-TURN 2W WIRE LINEAR | מיידית - 88 | $159.72 | הצגת הפרטים |
![]() | ![]() | MW22B-5-10K | POT 10K 5-TURN 2W WIRE LINEAR | מיידית - 43 | $152.81 | הצגת הפרטים |
![]() | ![]() | MW22B-5-1K | POT 1K 5-TURN 2W WIRE LINEAR | מיידית - 4 | $152.81 | הצגת הפרטים |
![]() | ![]() | MW22B-5-5K | POT 5K 5-TURN 2W WIRE LINEAR | מיידית - 19 | $152.81 | הצגת הפרטים |