L78xx Three-Terminal Positive Voltage Regulator

EVVO's L78xx series of three-terminal positive regulators are useful in a wide range of applications

Image of EVVO's L78xx Three-Terminal Positive Voltage Regulator EVVO's L78xx series of three-terminal positive regulators is available in TO-220, TO-220FP, D²PAK, and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single-point regulation. Each type embeds internal current limiting, thermal shut-down, and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Features
  • Output current up to 1.2 A
  • Output voltages of 5 V, 6 V, 8 V, 9 V, and 12 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
Applications
  • Commonly used in consumer electronics products such as televisions, wireless phones, radios, and more for power management to ensure stable device operation
  • In printers, scanners, and other computer peripherals to provide a stable auxiliary power supply

L78xx Three-Terminal Positive Voltage Regulator

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC REG LINEAR 9V 1.2A TO220L7809CVIC REG LINEAR 9V 1.2A TO220מיידית - 551$1.61הצגת הפרטים
IC REG LINEAR 5V 1.5A TO220L7805CVIC REG LINEAR 5V 1.5A TO220מיידית - 986$1.78הצגת הפרטים
2024-06-11 תאריך הפרסום