ULN2803A-EV Darlington Transistor

EVVO's driver IC is a high-voltage and high-current Darlington transistor array

Image of EVVO's ULN2803A-EV Darlington Transistor EVVO's ULN2803A-EV Darlington transistor is a high-voltage, high-current driver IC with 8 NPN Darlington pairs. Each unit shares a common emitter and features an open-collector output.

A 2.7 KΩ resistor is connected to each Darlington pair in serial, which is compatible with TTL and 5 V CMOS for data processing without a logic buffer. ULN2803A-EV's sink-current is up to 500 mA. When it is off state, the withstand voltage is 50 V and the output can run with high load current, which provides solutions for various interfaces.

Features
  • Wide operating voltage range
  • 8-ch high-gain Darlington array
  • High output voltage: up to 50 V
  • High output current: up to 500 mA
  • Able to connect to TTL, CMOS, and PMOS directly
  • Clamp diodes for switching inductive loads
Applications
  • Relay drivers
  • DC lamp drivers
  • Step motor drivers
  • Magnet valves
  • DC brush-less motor drivers

ULN2803A-EV Darlington Transistor

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TRANS 8NPN DARL 50V 0.5A 18SOICULN2803A-EVTRANS 8NPN DARL 50V 0.5A 18SOICמיידית - 1379$3.56הצגת הפרטים
2024-05-03 תאריך הפרסום