Kepri™ UVC Upper-Air Disinfection System

Excelitas's LED-based Kepri’s UVC upper-air disinfection system provides occupant-safe UVC upper-air disinfection

Image of Excelitas's Kepri™ UVC Upper-Air Disinfection SystemExcelitas's LED-based Kepri UVC upper-air disinfection system provides safe, effective, real-time disinfection of upper-level room air regardless of room occupancy. Kepri’s potent UVC energy is effective against a wide range of pathogens, including bacteria, mold, and viruses such as those that cause COVID-19. With a truly unique design, Kepri UVC upper-air disinfection system allows for safe and effective room air disinfection without environmentally unfriendly mercury or harmful ozone gas.

Features
  • Motion-activated occupancy sensor and switch offer 3 operating modes
    • Always on
    • Only on when the room is occupied
    • Only on when the room is unoccupied
  • Integrated tilt sensor ensures safe upward UVC emission
  • Presence sensor shuts off UVC if someone enters emission field
  • Energy efficient with no mercury (Hg) or ozone emission
  • Compact and lightweight: 5 lbs. (2.3 kg)
  • Adjustable mounting bracket
  • Replaceable LED light source
  • Meets UL-8802 standards for UVC safety
Applications
  • Medical and dental facilities
  • Long-term care facilities
  • Classrooms and lecture halls
  • Offices and conference rooms
  • Restaurants and bars
  • Theaters and casinos
  • Airports and train stations
  • Cruise ships and hotels
  • Gyms and locker rooms
  • Food processing plants
  • Manufacturing facilities

Kepri UVC Upper-Air Disinfection System

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
KEPRI UVC UPPERAIR DISINFECTION010-00490R KEPRIKEPRI UVC UPPERAIR DISINFECTIONמיידית - 0See Page for Pricingהצגת הפרטים
KEPRI REPLACEMENT LED ARRAY012-00129R KEPRI REPLACEMENT ARRAYKEPRI REPLACEMENT LED ARRAYמיידית - 0$873.12הצגת הפרטים
2022-07-12 תאריך הפרסום