BL54 Bluetooth® LE Series
The Ezurio BL54 series modules are engineered to support the latest Bluetooth standards and secure programming options
The Ezurio BL54 series, built on Nordic Semiconductor technology, provides a range of Bluetooth LE modules optimized for wireless communication. This lineup includes the BL54H20, BL54L15, BL54L15µ, and BL54L10 models.
This BL54H20 series features a multi-core MCU architecture with a 2x increase in processing power and expanded memory. It supports advanced protocols and security standards for high-performance applications.
The BL54L15 series offers robust processing and expanded memory, providing secure, efficient connectivity in a compact module. The BL54L15µ is a more miniaturized version, measuring 6.3 mm x 7.9 mm x 1.6 mm, and is supported by a ready-made development kit for next-generation Bluetooth channel sounding solutions, pre-tuned and paired with the Metirionic advanced ranging stack.
The BL54L10 series provides a variant of the BL54L15 with reduced Flash and RAM, all within the same physical footprint.
All Ezurio BL54 series modules are designed for secure, reliable, and efficient wireless communication. They are engineered to support the latest Bluetooth standards and secure programming options.
BL54L15µ Series
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 453-00224-K2 | DVK DUAL ANT LE CHANNEL SOUNDING | מיידית - 38 | $306.07 | הצגת הפרטים |