Nitrogen95 SMARC i.MX 95 SoM and Evaluation Kit
Ezurio NXP i.MX 95-based Nitrogen95 SMARC SoMs and eval kits are engineered for high-demand commercial, industrial, and medical HMI/AI applications
The Ezurio Nitrogen95 SMARC family, powered by the i.MX 95 NXP processor, is a system on module (SoM) solution built on the Smart Mobility Architecture (SMARC 2.2) form factor, engineered for high-demand commercial, industrial, and medical human-machine interface (HMI) applications.
i.MX 95 Nitrogen95 SMARC 2.2 SoM
The module offers flexible hardware configuration via USA-based in-house assembly, allowing direct selection of RAM capacity, eMMC storage, and specific Sona connectivity modules to meet product requirements. All Nitrogen95 SMARC modules include standard software and integration support.
- NXP i.MX 95 applications processor family
- NXP IW611-based Sona NX611 Wi-Fi® 6 + Bluetooth® 5.4 module
- Power management: NXP PF09 power management integrated circuit (PMIC) and NXP PF53 regulators
- Up to 16 GB LPDDR5 and 16 GB eMMC
- Dedicated AI accelerator: high-performance edge AI via an integrated NXP eIO® Neutron NPU, delivering up to 2 TOPS
- Supports three 4K displays and GPU as well as 4K60 video
i.MX 95 Nitrogen95 SMARC Evaluation Kit
The associated evaluation kit provides a comprehensive platform for immediate hardware and software assessment of the Nitrogen95 SMARC SOM. This ready-to-use platform is designed to facilitate immediate development and validation for commercial, industrial, and medical device design teams.
- 7-inch touchscreen display with integrated stand
- Arducam 8.3 MP 4K camera and tripod
- i.MX 95 SoM with Wi-Fi 6 and BLE
- Base hardware: SMARC carrier board
- Connectivity accessories: Wi-Fi and Bluetooth antenna, requisite accessory cables