Sona™ NX611 IoT Module

Ezurio IoT modules offer next-generation industrial IoT connectivity with Wi-Fi 6 and Bluetooth 5.4

Image of Ezurio Sona™ NX611 IoT ModuleEzurio Sona™ NX611 is a robust and highly integrated industrial IoT module powered by the NXP IW611 Wi-Fi 6 chipset. This module delivers reliable connectivity, a small footprint, and simplified integration for next-generation wireless IoT applications.

Offering SDIO and HS-UART host interfaces, an extended industrial temperature range, and the latest Wi-Fi 6 and Bluetooth 5.4 technologies, the Sona NX611 is engineered for demanding industrial environments. Its compact form factor is available in both SIP and pluggable M.2 2230 Type E card options, as well as SMT M.2 packaging for flexible deployment. Combined with industry-leading Ezurio support and services, the Sona NX611 provides a unique solution for medical and industrial applications.

Features
  • 802.11ax Wi-Fi 6 (1x1) and Bluetooth 5.4 (1x1) with integrated PA and LNA for reliable connectivity, even in harsh RF environments
  • Supports 2.4 GHz and 5 GHz (UNII-1-3) bands, 802.11ax STA and Soft AP modes, and Bluetooth Low Energy (BLE)
  • Seamless Wi-Fi and Bluetooth coexistence
  • Industrial temperature rating: -40°C to +85°C
  • Solder-down module options for increased durability in challenging environments
  • Supports the latest WPA2/WPA3 Enterprise security standards
  • High-speed host interfaces: SDIO 3.0 (Wi-Fi) and HS-UART (Bluetooth)
  • Available in multiple form factors:
    • M.2 2230 key E plug-in module (MHF)
    • M.2 1216 SMT module (MHF)
    • M.2 1218 SMT module (Chip Antenna)
    • M.2 2230 plug-in module
  • Ultra-compact 11 mm x 11 mm SIP package
  • Compatible with NXP CPUs and Ezurio Linux backports
  • Linux and Android support via the Ezurio connectivity stack
  • FCC, IC, CE, UKCA, RCM, and BT SIG certified
2025-02-07 תאריך הפרסום