Tungsten510 SMARC Module

The Ezurio Tungsten510 SMARC module cutting-edge MediaTek IoT processing offers optional Wi-Fi® 6 and Bluetooth® 5.4

Image of Ezurio Tungsten510 SMARC ModuleThe Ezurio Tungsten510 SMARC module is a cutting-edge, high-performance, and robust system on module (SOM) that simplifies the bill of materials (BOM), offers reliable connectivity, utilizes a standard form factor, and is globally certified. This SOM supports multiple software options, next-generation performance, advanced multimedia capabilities, and dedicated AI features.

The Tungsten510, powered by MediaTek's Genio 510 processor and the Sona MT320 Wi-Fi 6/Bluetooth 5.4 radio, is coupled with Ezurio universal SMARC carrier board. It forms a powerful single board computer (SBC) that can accelerate product time to market. Alternatively, users can collaborate to create a custom carrier tailored to meet specific mechanical, environmental, thermal, and interface needs.

Features
  • High-performance CPU: Dual-core Cortex®-A78 and quad-core Cortex-A55 for balanced power efficiency and peak performance
  • Advanced multimedia: 4K video encoding/decoding, dual display support, and a powerful GPU for rich user interfaces
  • AI acceleration: Integrated neural processing unit for machine learning tasks
  • Robust connectivity: Wi-Fi 6 and Bluetooth 5.4 for reliable wireless communication
  • Flexible interfaces: Extensive I/O options, including USB, Ethernet, PCIe®, and more
  • Software support: Yocto Linux and Android for versatile application development
  • Global certifications: FCC, IC, CE, and Bluetooth SIG certified for worldwide deployment
Applications
  • Smart cameras
  • Industrial tablets and handhelds
  • Industrial IoT and vision systems
  • Smart fitness equipment
  • Autonomous robots and vehicles
  • Smart signage and retail POS

Tungsten510 SMARC Module

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TUNGSTEN510 SMARC SOM: GENIO 510T510_SMARC_SOM_4R16ETUNGSTEN510 SMARC SOM: GENIO 510מיידית - 9$837.41הצגת הפרטים
TUNGSTEN510 SMARC SOM: GENIO 510T510_SMARC_SOM_8R16ETUNGSTEN510 SMARC SOM: GENIO 510מיידית - 10$725.98הצגת הפרטים
TUNGSTEN510 SMARC SOM: GENIO 510T510_SMARC_SOM_4R16E_MT320_2MTUNGSTEN510 SMARC SOM: GENIO 510מיידית - 42$546.27הצגת הפרטים
TUNGSTEN510 SMARC SOM: GENIO 510T510_SMARC_SOM_8R16E_MT320_2MTUNGSTEN510 SMARC SOM: GENIO 510מיידית - 101$800.19הצגת הפרטים
TUNGSTEN510 SMARC SOM: GENIO 510T510_SMARC_SOM_8R16E_MT320_2M_ITUNGSTEN510 SMARC SOM: GENIO 510מיידית - 45$758.12הצגת הפרטים
TUNGSTEN510 SMARC SOM: GENIO 510T510_SMARC_SOM_4R16E_ITUNGSTEN510 SMARC SOM: GENIO 510מיידית - 0$687.18הצגת הפרטים
TUNGSTEN510 SMARC SOM: GENIO 510T510_SMARC_SOM_4R16E_MT320_2M_ITUNGSTEN510 SMARC SOM: GENIO 510מיידית - 0$761.36הצגת הפרטים
TUNGSTEN510 SMARC SOM: GENIO 510T510_SMARC_SOM_8R16E_ITUNGSTEN510 SMARC SOM: GENIO 510מיידית - 0$859.79הצגת הפרטים
2024-12-12 תאריך הפרסום