Veda SL917 - Wi-Fi® 6 + Bluetooth® LE 5.4 Module
Ezurio Veda SL917 modules are a connected MCU based on the Silicon Labs SiWx917 chipset
The Ezurio Veda SL917 is a connected MCU based on the Silicon Labs SiWx917 chipset, designed for low-power industrial IoT applications.
- Network Co-Processor (NCP):
- Offloads Wi-Fi 6 (2.4 GHz), Bluetooth LE v5.4, Matter, and IP networking to the SL917
- Supports embedded IP network, BT, and secure connectivity stacks
- Accessed by the host processor via an API through the WiSeConnect agent
- WiSeConnect SDK supports multiple MCU vendors (e.g., STMicro, MXP, Silicon Labs)
- Evaluated using MikroE Click boards™ with integrated or external antenna options
- System-on-Chip (SoC):
- Includes an embedded application processor for running user applications
- Eliminates the need for a separate host processor
- Supports internal and external memory options for performance and cost optimization
- Connectivity: supports Wi-Fi 6 (2.4 GHz), Bluetooth LE v5.4, Matter, and IP networking
- Power efficiency: optimized for ultra-low power operation, extending battery life for battery-operated devices
- Integration: includes integrated application MCU, security features, peripherals, and power management
- Form factor: compact 16 mm x 21.1 mm x 2.3 mm SMT package
- Industrial IoT applications requiring wireless connectivity and extended battery life
- Devices requiring secure cloud connectivity