Oval Clip-IT Cores
Fair-Rite cores offer several advantages over their round counterparts, and can be used in a variety of applications
Fair-Rite oval ferrite cores offer several advantages over their round counterparts, and can be used in a variety of applications. Oval cores are a prime geometry for common-mode chokes to suppress generated noise from motor drives, power supplies, and other applications allowing for two cables to be run side-by-side. This oval design can also be used as a filter for inductive circuits to attenuate unwanted frequencies and improve power and signal quality. Oval ferrite cores offer a combination of improved performance, flexibility, and efficiency, making oval cores a valuable choice for a wide range of electronic and electrical applications.
- Greater impedance per unit volume
- Reduced size vs. round core
- Automotive designed
- Bus bar bonified
- Enhanced coupling
- Fasteners for the lowest profile
- No temperature or flammability limitations
- Multiple or multi conductor cables
- Bus bars
- Heavy gauge wires
Oval Clip-IT Cores
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0475184751 | FERRITE CORE 33 OHM HINGED | מיידית - 161 | $39.88 | הצגת הפרטים |
![]() | ![]() | 0431184751 | FERRITE CORE 203 OHM HINGED | מיידית - 137 | $29.35 | הצגת הפרטים |
![]() | ![]() | 0444184751 | FERRITE CORE 178 OHM HINGED | מיידית - 78 | $29.58 | הצגת הפרטים |
![]() | ![]() | 0461184751 | FERRITE CORE 139 OHM HINGED | מיידית - 166 | $30.30 | הצגת הפרטים |
![]() | ![]() | 0375184751 | FERRITE CORE 33 OHM HINGED | מיידית - 69 | $43.98 | הצגת הפרטים |
![]() | ![]() | 0331184751 | FERRITE CORE 203 OHM HINGED | מיידית - 128 | $35.78 | הצגת הפרטים |
![]() | ![]() | 0344184751 | FERRITE CORE 178 OHM HINGED | מיידית - 117 | $36.50 | הצגת הפרטים |
![]() | ![]() | 0361184751 | FERRITE CORE 139 OHM HINGED | מיידית - 102 | $37.22 | הצגת הפרטים |