Wireless Charging Ferrite Plate

Fair-Rite's ferrite plates have properties that allow for tailoring WPT systems to specific applications

Image of Fair-Rite's Wireless Charging Ferrite Plate Fair-Rite's ferrite plates play a vital role in improving the efficiency of wireless power transfer (WPT) systems. Their high relative permeability allows them to concentrate and channel electromagnetic fields more effectively than air. In a WPT system, a ferrite plate acts as a guide for the electromagnetic field generated by the transmitter coil. It focuses this field toward the receiver coil, maximizing directed energy transfer. Ferrite plates minimize leakage flux by reflecting the electromagnetic field within a defined path. This leakage represents wasted energy radiating outwards and not contributing to power transfer. Minimizing leakage improves overall system efficiency and reduces electromagnetic interference (EMI). Ferrite plates offer a significant advantage in WPT systems by channeling electromagnetic flux, improving efficiency, and reducing power loss. Their properties allow for tailoring WPT systems to specific applications.

Key Benefits
  • Increased charging efficiency
  • Compatibility with high-power WPT systems
  • Improved system design
  • Reduced power loss
  • Low-loss medium for flux
Applications
  • Industrial automation
  • Smartphone and consumer electronics charging
  • Automotive wireless charging
  • Medical devices
  • Integrated wireless charging

Wireless Charging Ferrite Plate

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
FERRITE PLATE 100.0MM X 100.00MM3595000501FERRITE PLATE 100.0MM X 100.00MMמיידית - 0$66.50הצגת הפרטים
FERRITE PLATE 100.0MM X 100.00MM3595000511FERRITE PLATE 100.0MM X 100.00MMמיידית - 120$70.54הצגת הפרטים
FERRITE PLATE 100.0MM X 100.00MM3595004801FERRITE PLATE 100.0MM X 100.00MMמיידית - 59$79.00הצגת הפרטים
FERRITE PLATE 100.0MM X 100.00MM3595000521FERRITE PLATE 100.0MM X 100.00MMמיידית - 12$109.46הצגת הפרטים
FERRITE PLATE 150.00MM X 100.0MM3595000531FERRITE PLATE 150.00MM X 100.0MMמיידית - 0$106.55הצגת הפרטים
FERRITE PLATE 150.00MM X 100.0MM3595000541FERRITE PLATE 150.00MM X 100.0MMמיידית - 58$109.60הצגת הפרטים
FERRITE PLATE 150.00MM X 100.0MM3595004901FERRITE PLATE 150.00MM X 100.0MMמיידית - 29$121.96הצגת הפרטים
FERRITE PLATE 150.00MM X 100.0MM3595000551FERRITE PLATE 150.00MM X 100.0MMמיידית - 0$165.05הצגת הפרטים
2024-06-26 תאריך הפרסום