Precision RF Connectors and Adapters

Fairview Microwave precision RF connectors and adapters are designed for high-frequency, MIL-SPEC, and mission-critical applications

Image of Fairview Microwave Precision RF Connectors and Adapters for High-Frequency and MIL-Spec ApplicationsFairview Microwave, an Infinite Electronics company, provides a comprehensive portfolio of precision RF connectors, adapters, and interconnect components designed for high-frequency and mission-critical applications. Engineered for consistent electrical performance, these components support reliable signal transmission across RF, microwave, and millimeter-wave (mmWave) systems where low loss and impedance control are essential.

These RF connectors and adapters are manufactured with precision-machined interfaces and tightly controlled 50 ohm impedance to minimize insertion loss and return loss. Available in industry-standard interfaces such as SMA, SSMC, and N-type configurations, they enable seamless integration across test systems, communication equipment, and RF subsystems.

Select components within this portfolio meet MIL-SPEC requirements, making them suitable for aerospace and defense applications where durability, reliability, and environmental performance are critical. With a wide range of configurations, including straight, bulkhead, and adapter designs, these components provide flexibility for system design and high-frequency interconnect solutions.

Features
  • Precision RF interfaces including SMA, SSMC, and N-type
  • 50 ohm impedance for consistent RF performance
  • Low insertion loss and return loss
  • MIL-SPEC component options available
  • High-frequency and microwave compatibility
  • Precision-machined connectors for reliable mating
  • Durable construction for harsh environments
  • Wide range of adapter and connector configurations
  • High shielding effectiveness to reduce EMI
  • Suitable for repeated mating cycles
Applications
  • RF and microwave system integration
  • Test and measurement setups
  • Aerospace and defense systems
  • Radar and satellite communications
  • Wireless and telecom infrastructure
  • Signal routing and interconnection
  • Calibration and validation testing
  • Laboratory and R&D environments
  • High-frequency prototyping
  • EMI/EMC testing

RF Connectors and Components

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
COAX ADAPT SMA TO NSM4263COAX ADAPT SMA TO Nמיידית - 75
Factory Stock - 308
$175.80הצגת הפרטים
COAX ADAPT SMA TO SMASM4953COAX ADAPT SMA TO SMAמיידית - 58
Factory Stock - 1339
$186.92הצגת הפרטים
COAX ADAPT SMA TO SMASM4959COAX ADAPT SMA TO SMAמיידית - 13
Factory Stock - 865
$192.07הצגת הפרטים
COAX ADAPT SMA TO SMASM4929COAX ADAPT SMA TO SMAמיידית - 0$255.36הצגת הפרטים
COAX ADAPT SMA TO SMASM4939COAX ADAPT SMA TO SMAמיידית - 309
Factory Stock - 147
$283.96הצגת הפרטים
COAX ADAPT SMA TO SMASM4968COAX ADAPT SMA TO SMAמיידית - 0
Factory Stock - 4
$291.07הצגת הפרטים
COAX ADAPT SMA TO SMASM4936COAX ADAPT SMA TO SMAמיידית - 441
Factory Stock - 50
$347.38הצגת הפרטים
COAX ADAPT BNC TO SMASM4708COAX ADAPT BNC TO SMAמיידית - 81
Factory Stock - 489
$361.32הצגת הפרטים
COAX ADAPT SMA TO SMASM4909COAX ADAPT SMA TO SMAמיידית - 355
Factory Stock - 1392
$157.83הצגת הפרטים
COAX ADAPT SMA TO NSM4217COAX ADAPT SMA TO Nמיידית - 2
Factory Stock - 124
$215.55הצגת הפרטים

Additional RF Components

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DC BLOCK SMA 0.007MHZ-23GHZSD3235DC BLOCK SMA 0.007MHZ-23GHZמיידית - 214$451.76הצגת הפרטים
DC BLOCK 2.92MM 10MHZ-40GHZSD3379DC BLOCK 2.92MM 10MHZ-40GHZמיידית - 44
Factory Stock - 191
$1,296.09הצגת הפרטים
CONN JACK SOLDER SMASC7612CONN JACK SOLDER SMAמיידית - 0
Factory Stock - 451
$127.50הצגת הפרטים
CONN JACK SOLDER 10-32SC5562CONN JACK SOLDER 10-32מיידית - 0$137.08הצגת הפרטים
TERM PLUG SMA 1.25 VSWRST3057TERM PLUG SMA 1.25 VSWRמיידית - 27
Factory Stock - 219
$648.13הצגת הפרטים
TERM PLUG 2.92MM SS 1.35 VSWRST4019TERM PLUG 2.92MM SS 1.35 VSWRמיידית - 8
Factory Stock - 11
$1,664.72הצגת הפרטים
TERM JACK TYPE N 1.25 VSWRST3N-200FTERM JACK TYPE N 1.25 VSWRמיידית - 13
Factory Stock - 18
$2,938.15הצגת הפרטים

Tools and Accessories

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
WRENCH SMA TORQUE 5/16" 7"ST-SMA8WRENCH SMA TORQUE 5/16" 7"מיידית - 56
Factory Stock - 40
$3,392.13הצגת הפרטים
WRENCH SMA TORQUE 5/16" 7"ST-SMA9WRENCH SMA TORQUE 5/16" 7"מיידית - 14$3,324.72הצגת הפרטים
WRENCH SMA TORQUE 5/16" 6.44"ST-SMA-516-BO8AWRENCH SMA TORQUE 5/16" 6.44"מיידית - 17
Factory Stock - 22
$1,744.44הצגת הפרטים
WRENCH TORQUE 5/32" 5.38"ST-SSMC2WRENCH TORQUE 5/32" 5.38"מיידית - 14
Factory Stock - 9
$2,530.23הצגת הפרטים

MIL-Spec Components

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN PLUG SOLDER/SOLDER SMAM39012/80-3007CONN PLUG SOLDER/SOLDER SMAמיידית - 0
Factory Stock - 11
$313.44הצגת הפרטים
2026-04-13 תאריך הפרסום