1.25 mm Wire-To-Board Connector Series

FCI Basics' 1.25 mm wire-to-board connector series is designed for a variety of applications

Image of FCI Basics' 1.25 mm Wire-To-Board Connector SeriesFCI Basics' 1.25 mm pitch wire-to-board connector series is designed for a wide variety of applications in industrial, automotive, consumer, and white goods sectors. The range consists of terminals, crimp housings, and PCB headers in straight and right angle, and surface mount and through-hole mount configurations. It is a single row design, available with from two to 20 circuits. A crimping application tool is also available for wire harness assembly.

Unlike many other products for the same applications, FCI Basics' 1.25 mm wire-to-board range conforms to the EU industry safety standard, the PCB header material meets halogen-free requirements, and the products can be operated in the temperature range from -40°C to +105°C.

FCI Basics' 1.25 mm Wire-to-Board System

Features and Benefits
  • Three plating versions: tin 15 μin gold, 30 μin gold and gold flash
  • Supports applications in a wide range of environments
  • Fully polarized housings
  • Prevents accidental mismating
  • Crimp housing with friction feature
  • Provides additional retention and prevents harness-to-header mismating
  • Tape and reel packaging with pick-up cap
  • Pick and place for SMT production process
  • UL94 V-0 flammability rated LCP material
  • High flammability rating
  • Halogen-free resin material
  • Meets environmental requirements
  • RoHS compliant and lead-free
  • Meets environmental, health, and safety requirements

Wire-To-Board Headers

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
CONN HEADER SMD 6POS 1.25MM10114828-10106LFCONN HEADER SMD 6POS 1.25MMמיידית - 0$1.98הצגת הפרטים
CONN HEADER SMD 2POS 1.25MM10114828-10102LFCONN HEADER SMD 2POS 1.25MMמיידית - 2041$1.20הצגת הפרטים
CONN HEADER SMD 4POS 1.25MM10114828-10104LFCONN HEADER SMD 4POS 1.25MMמיידית - 4346$1.54הצגת הפרטים
2013-07-02 תאריך הפרסום

Contact

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN SOCKET 28-32AWG CRIMP TIN10114827-001LFCONN SOCKET 28-32AWG CRIMP TINמיידית - 143445$0.34הצגת הפרטים