Conan® 1.0 mm Connector System

Amphenol Communications Solutions' reliable connectors for automotive, industrial, and harsh environment applications

Image of  FCI Basics' Conan® 1.0 mm Connector System The Amphenol Communications Solutions' Conan 1.00 mm connectors produces a “click” sound when mated. This unique design ensures reliable connection. Palladium, nickel, and gold-plated electrical snap engagement contacts enable high reliability, whereas its blade-on-beam contact design assists in mating. Connector housings also feature a lead-in angle to assist blind mating. This connector series with many benefits makes it the ideal solution for automotive lighting, as well as industrial and harsh environment applications.

Amphenol Communications Solutions' Conan® 1.0 mm Connector System

Features
  • Vertical receptacle versus RA header mating configuration
  • Audible “click” sound during mating
  • Polarization feature of housing
  • Multiple packaging options available
  • Locating pegs option
  • Metal hold down option
  • RoHS compliant and lead free
  • Vertical configuration
    • 9- to 69-positions
    • 4.15 mm to 7.0 mm stack heights increment
  • Right angle configuration
    • 31-, 41-, 51-, and 69-position increment
  • Vertical housing and terminal profile guarantees support of  up to 5 Gb/s
  • Vertical versus vertical mating configuration
  • Comprehensive range of sizes and stack heights support diverse electronic packaging schemes
  • Comprehensive solution to satisfy all customers needs
  • Compatible with PCIe® Gen high speed performance on selected stack heights
  • Meets various feeding processing needs
  • Meets environmental, health and safety requirements
  • Useful for parallel board stacking application
  • Useful for perpendicular stacking application
  • Ensures secure mating interconnection
  • Prevents mismating
  • Facilitates ease and accuracy during manual assembly
  • Enables better retention on to the PCB

Conan® 1.0 mm Connector System

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
CONN HDR 25POS SMD GOLD91910-21125LFCONN HDR 25POS SMD GOLDמיידית - 1641$12.46הצגת הפרטים
CONN HDR 9POS SMD GOLD91910-21109LFCONN HDR 9POS SMD GOLDמיידית - 0$8.10הצגת הפרטים
CONN HDR 31POS SMD GOLD91910-21131LFCONN HDR 31POS SMD GOLDמיידית - 0$8.10הצגת הפרטים
CONN HDR 21POS SMD GOLD91910-21121LFCONN HDR 21POS SMD GOLDמיידית - 1$10.92הצגת הפרטים
CONN HDR 51POS SMD GOLD91910-21151LFCONN HDR 51POS SMD GOLDמיידית - 877$14.46הצגת הפרטים
CONN HDR 69POS SMD GOLD91910-21169LFCONN HDR 69POS SMD GOLDמיידית - 510$22.37הצגת הפרטים
CONN HDR 9POS SMD GOLD91910-21509LFCONN HDR 9POS SMD GOLDמיידית - 2046$4.10הצגת הפרטים
CONN HDR 11POS SMD GOLD91910-21111LFCONN HDR 11POS SMD GOLDמיידית - 0$4.81הצגת הפרטים
CONN HDR 15POS SMD GOLD91910-21115LFCONN HDR 15POS SMD GOLDמיידית - 3170$9.81הצגת הפרטים
CONN HDR 41POS SMD GOLD91910-21141LFCONN HDR 41POS SMD GOLDמיידית - 0$17.05הצגת הפרטים
2010-05-05 תאריך הפרסום