FZ2812-1204 RGB LED

Feztek serial RGB LEDs works with the same code libraries as a 2812 LED

Image of Feztek FZ2812-1204 RGB LEDThe FZ2812-1204 from Feztek is a serial RGB LED that works with the same code libraries as any 2812 LED. This LED is small (3.2 mm x 1.5 mm) and right-angle mounted. Perfect for any products looking to stand out. This LED is an intelligent external control LED light source that integrates a control circuit and a light-emitting circuit. The three primary colors of each pixel can achieve 256 levels of brightness and complete the full true color display of 16,777,216 colors.

Features
  • Intelligent reverse voltage protection: 5 V power supply will not damage components when connected incorrectly
  • The three primary colors of each pixel can achieve 256 levels of brightness and complete the full true color display of 16,777,216 colors
  • Default output current: 12 mA
 
  • Built-in power-on reset circuitry
  • Internal oscillator and waveform shaping circuit
  • Automatic data reshaping and data latch
Applications
  • LED light strips
  • LED pixel screens
 
  • Status indicators
  • Ambient lighting

FZ2812-1204 RGB LED

תמונהמק"ט יצרןתיאורתצורהמספר רכיבי ה-LEDצבעכמות זמינהמחירהצגת הפרטים
חדש ב-DigiKey
ADDRESS LED RED/GRN/BLUE
FZ2812-1204ADDRESS LED RED/GRN/BLUEבדיד3אדום, ירוק, כחול (RGB)מיידית - 50678$2.16הצגת הפרטים
2025-12-16 תאריך הפרסום