Active-S Humidity Control Products

FiberSource humidity control products protect sensitive components and systems from condensation within sealed enclosures

Image of FiberSource, Inc Active-S Humidity Control Products The Active-S humidity control sheet from FiberSource is a highly effective equipment maintenance product that prevents condensation from forming within sealed enclosures due to temperature and humidity fluctuations. Active-S humidity control sheets are made of a macromolecule polymer, which is a super-absorbent material that “breathes,” providing an active exchange of absorption and release of ambient moisture. When humidity in the enclosure is high, Active-S absorbs the excess moisture, reducing humidity levels inside the enclosure. As the enclosure becomes dryer, Active-S releases or “breaths out” the moisture, maintaining relative humidity at or under 60%-65%. Generally, condensation starts to form at 65% humidity.

Features

  • Constantly maintains humidity levels by absorbing and releasing moisture in the air
  • Fits any size enclosure, even tight spaces and curved surfaces
  • Small footprint requires little space, no maintenance, and no power source
  • Long usage life
  • Significantly reduces time and labor costs
  • 10 years of proven field testing
  • Installs easily inside an enclosure with Velcro, magnetic tape, or double-sided tape
  • No mechanical or moving components, which can fail
  • Four sizes to suit various enclosure capacity ranges
  • Low purchase and low installation cost
Applications
  • Communication equipment
  • Construction equipment
  • Control panels
  • Traffic control equipment
  • Surveillance equipment
  • Micro cells
  • EV charging stations
  • Drones
  • Food and beverage equipment
  • Manufacturing equipment
  • Security and monitoring cameras
  • Railroad infrastructure
  • Solar panel inverters
  • Wind turbine inverters
  • Marine control enclosures
  • Oil and gas control enclosure
  • Gun safes
2024-08-15 תאריך הפרסום