C5 Compact Thermal Imaging Camera

FLIR’s C5 professional thermal tool fits into a users' pocket

Image of FLIR’s C5 Compact Thermal Imaging CameraFLIR's C5 compact thermal camera is the go-to tool for building inspections, facilities maintenance, HVAC/R, electrical repair, and other troubleshooting applications. Featuring a thermal camera, visual inspection camera, and LED flashlight, the powerful FLIR C5 makes it easy to identify hidden problems. Built-in FLIR Ignite™ cloud connectivity allows direct data transfer, storage, and backup, so images are always available on all users' devices. The 3.5-inch integrated touchscreen is simple to use, so users can quickly inspect, document repairs, and share evidence with customers. With the FLIR C5 in the user's pocket, they'll be ready anytime to find hot fuses, air leaks, plumbing issues, and more.

Resources

  • Compact 3-in-1 tool including a thermal camera, visual inspection camera, and LED floodlight
  • True thermal 160 imager x 120 imager (19,200 pixels)
  • Patented MSX® embosses visual details on the thermal image to create sharper, easier to understand picture
  • FLIR cloud connectivity with automatic transfer, storage, backup, and share functionality that dramatically reduces time and effort
  • Designed for professional use: rugged and reliable
Applications
  • Building inspections
  • Facilities maintenance
  • HVAC
  • Electrical repair
  • Plumbing
  • Mechanical
  • Insulation
  • Air leaks
  • Moisture detection
  • Automotive
2020-09-14 תאריך הפרסום