FLIR ONE Edge Pro Thermal Camera

FLIR’s thermal camera with wireless connectivity is ideal for iOS and Android smart devices

Image of FLIR FLIR ONE Edge Pro Thermal CameraFLIR's FLIR ONE Edge Pro is an innovative, rugged thermal imager that wirelessly connects to smart devices so users can remotely inspect out-of-reach targets. It also clips onto phones or tablets for one-handed operation. Combining VividIR™ and FLIR MSX®, users can take crisp thermal images from any position or angle with a natural grip. FLIR Ignite™ allows easy upload of images and videos from the FLIR ONE Edge Pro to the cloud where users can edit, organize, store, and share data. Compatible with iOS and Android smartphones and tablets, the FLIR ONE Edge Pro can be used without limitations, regardless of carrier, operating system, size, or future smart device upgrades.

Features
  • 160 x 120 IR resolution
  • Temperature range: -4°F to +752°F
  • Wi-Fi and Bluetooth enabled
  • Connect wirelessly and eliminate compatibility issues
  • Remotely inspect hazardous areas up to 30 m away
  • Patented FLIR MSX imaging technology
  • Up to 1.5 hours of battery life
  • Free software for Cloud storage (FLIR Ignite) and report creation and editing (FLIR Thermal Studio)
Applications
  • Building inspections
    • Building inspectors
    • Plumbers
    • HVAC
    • Contractors
  • Facilities maintenance
    • Electrical equipment
  • Automotive technicians

ONE Edge Pro Thermal Camera

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
FLIR ONE EDGE PRO11002-0201FLIR ONE EDGE PROמיידית - 20$1,809.66הצגת הפרטים

ONE Edge Pro Thermal Camera Carrying Case

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
FLIR ONE EDGE POUCHT912180ACCFLIR ONE EDGE POUCHמיידית - 1$119.70הצגת הפרטים
2023-01-10 תאריך הפרסום