Compact Thermal Imaging Camera

FLIR's pocket-size professional thermal tool for building inspections, facilities maintenance, HVAC, or electrical repair

Image of FLIR's Compact Thermal Imaging CameraFLIR’s compact thermal imaging cameras are designed to be users' go-to tool for building inspections, facilities maintenance, HVAC, or electrical repair. These slim cameras fit easily in a user's pocket so that they can take them anywhere. Their integrated touch-screens are a snap to learn, so users can quickly get to the job of finding hidden problems, documenting repairs, and sharing images over Wi-Fi.

FLIR’s MSX® image enhancement adds key details from the onboard visible light camera to the entire infrared image in real time. The result is an all-in-one, undiluted thermal picture with visible light features that lets users instantly recognize where the problematic heat pattern is. MSX is real-time whether watching the camera's LCD or streaming video over USB.

Features
  • Light, slim profile fits comfortably in any work pocket
  • Brilliant 3” intuitive touch screen with auto orientation for easy viewing
  • Wi-Fi enabled for instant peer-to-peer image sharing
  • Area measurement box measures hottest or coldest spot (max./min.)
  • MSX-enhanced thermal images provide stunning detail to help users identify problem areas easier
  • FLIR’s unique 2-year to 10-year warranty, covering parts and labor for 2-years and the detector for 10-years
  • Radiometric image stores 4800 pixels capable of capturing thermal measurements from -10°C to +150°C (+14°F to +302°F)
  • High thermal sensitivity detects subtle temperature differences common in building applications
  • FLIR Tools® professional reporting software, the industry standard in thermal image post analysis, is included
  • Streaming video via FLIR Tools, a feature not usually available on low-cost thermal camera systems
Applications
  • Building inspections
  • Facilities maintenance
  • HVAC
  • Electrical repair
  • Plumbing
  • Mechanical
  • Insulation
  • Air leaks
  • Moisture detection
  • Automotive
2019-03-07 עודכן
2016-06-08 תאריך הפרסום