OptiFiber® Pro Quad OTDR Solution

The Fluke Networks OFP2‑100‑QI includes quad‑wavelength OTDR capability, integrated Wi‑Fi®, and an inspection camera, enabling complete testing, inspection, and documentation in a single platform

Image of Fluke Networks OptiFiber® Pro Quad OTDR SolutionThe Fluke Networks OptiFiber Pro OFP2 100 QI quad optical time-domain reflectometer (OTDR) solution is designed for Tier 2 (extended) fiber certification across enterprise, data center, and service provider environments. As part of the versatile Versiv™ cabling certification system, it delivers fast trace acquisition, highly accurate event identification, and simplified workflows through the Taptive™ touchscreen UI and ProjX™ job management. The OFP2 100 QI includes quad wavelength OTDR capability (850 nm/1300 nm/1310 nm/1550 nm), integrated Wi Fi, and an inspection camera, enabling complete testing, inspection, and documentation in a single platform. Its ultra short dead zones, EventMap™ graphical analysis, and patented SmartLoop™ OTDR capability dramatically reduce testing time while improving diagnostic insight.

Features
  • Quad‑wavelength OTDR module (850 nm/1300 nm/1310 nm/1550 nm) for complete multimode and single‑mode testing in one tester
  • SmartLoop OTDR enables automated bidirectional testing of two fibers in a single shot, cutting testing time by over 50%
  • EventMap automatic analysis identifies connectors, splices, bends, and splitters with expert‑level accuracy
  • Ultra‑short event and attenuation dead zones allow troubleshooting short patch cords and dense data‑center fiber links
  • Taptive touchscreen interface simplifies setup and advanced analysis for technicians of all skill levels
  • Wi‑Fi enabled for real‑time job tracking and results upload via LinkWare™ Live
  • Inspection camera included for pass/fail fiber endface certification
  • Built‑in VFL quickly identifies breaks, bends, and macrobends
Applications
  • Data center certification and troubleshooting — Test short, connector‑dense links with precision using ultra‑short dead zones and pre‑programmed data center settings
  • Enterprise fiber backbone testing — Certify multimode and single‑mode installations using quad‑wavelength capability and fast auto‑OTDR
  • FTTx, PON, and OSP environments — High‑dynamic‑range performance supports long‑range fiber testing with accurate event identification
  • Installation contractor workflows — Use ProjX and LinkWare Live to manage multiple crews, ensure correct limits, and deliver consistent documentation
2026-03-12 תאריך הפרסום