TRIO mXTEND™ Multi-Band Antenna

Ignion's multiband and multiport antenna is particularly suitable for IoT

Image of Fractus Antennas' TRIO mXTEND™ Antenna Ignion's TRIO mXTEND is a modular, multiband, and multiport antenna that has been designed for providing top quality mobile operation at 3G, 4G, and 5G. It also blends two antennas into one: the antenna component that enables GNSS and mobile connectivity simultaneously through a single antenna package. It is presented in an ultra-slim, off-the-shelf component of only 1.0 mm height and could be easily assembled into virtually any mobile or IoT device.

The TRIO mXTEND enables worldwide coverage by allowing operation in about every sub-6 GHz IoT and mobile band above 698 MHz, including the communication standards GSM850, GSM900, GSM1800/DCS, GSM1900/PCS, UMTS, LTE700, LTE850, LTE900, LTE1700, LTE1800, LTE1900, LTE2000, LTE2100, LTE2300, LTE2500, and LTE2600.

Features
  • High efficiency
  • Small size
  • Cost-effective
  • Easy-to-use (pick-and-place)
  • Multiband behavior (worldwide standards)
  • Off-the-shelf standard product (no customization is required)
  • Multiport
  • Modular
Applications
  • Smart metering
  • Smart city and smart building
  • Industrial IoT
  • Remote monitoring and control
  • Sensors
  • Personal and asset tracking
  • Fleet management
  • RFID
  • Retail
  • Security systems
  • Smart home
  • Medical

Evaluation Kits

תמונהמק"ט יצרןתיאורתדרתכולהסוג אנטנהכמות זמינהמחירהצגת הפרטים
EB_TRIO MXTENDEB_NN03-310-MEB_TRIO MXTEND698MHz ~ 960MHz, 1.71GHz ~ 2.69GHzלוח(ות)-מיידית - 4$257.00הצגת הפרטים
2019-12-27 תאריך הפרסום