MM2 Series 900 MHz RF Module

FreeWave Technologies' embeddable M2M radios are ideal for applications such as industrial robotics and machinery

Image of FreeWave Technologies' MM2 Series 900 MHz RF ModuleFreeWave Technologies' MM2 series frequency hopping spread spectrum (FHSS) radio is designed to provide performance, reliability, and quality in a compact form-factor for applications where space is at a premium.

The MM2 radio is an OEM module available in a variety of configurations and versions including 3.5 VDC and 5.0 VDC. The versions can be ordered as RoHS or UL Class I, Division 2 compliant. The MM2-MR models offer an additional interface board with a full 10-pin header allowing higher voltage input and ease of connectivity.

GaAs FET RF front-end with multi-stage SAW filtering has an unmatched combination of overload immunity and sensitivity for unparalleled signal performance.

Features
  • Low power consumption
  • Versatile: gateway, endpoint, repeater, or simultaneous endpoint and repeater function in a single radio
  • Selectable speeds: 115.2 kbps to 153.6 kbps
  • Secure: 128-bit and 256-bit AES encryption available
  • Industrial-grade temperature range: -40°C to +85°C
  • Hazardous certification rating: CID2 options available
  • Designed, manufactured, and tested in the USA
Applications
  • Industrial robotics and machinery
  • Autonomous and self-driving vehicles
  • Asset tracking systems
  • Commercial drones
  • Smart construction equipment
2019-06-14 תאריך הפרסום