AC/DC Power Supplies

FSP offers a wide selection of adapter, open frame, IPC, CRPS, and medical PSU AC/DC power supplies

Image of FSP AC/DC Power SuppliesFSP provides various specifications for adapters with a product range covering 10 W to 330 W and 5 V to 54 V. They offer a competitive adapter series over 90 W with an ultra-slim-sized (1"-high) design for laptop applications. The U3 series is up to 50% smaller than the regular FSP N3 models, giving it a significant advantage over similar adaptors.

FSP offers standard PSU single-output power from 65 W to 450 W in a 2” x 4” or 3” x 5” form factor with output voltages of 12 V, 24 V, 54 V, and 19 V. They also feature a low standby power of 0.15 W to 0.25 W. FSP provides PSU with peak power features and power ranges from 150 W to 300 W. Two-times-rated power maximum for the peak power is suitable for driving the motor.

Their IPC includes 1U, 2U, ATX, and Flex specifications with a product range covering 250 W to 850 W. Flex ATX is one of the most popular form factors, a power size designed for small industrial control computers. At 150 mm x 81.5 mm x 40 mm, some users call it a small 1U. Flex ATX is available in 150 W, 180 W, 220 W, 250 W, 300 W, and 350 W.

FSP CRPS operates in the range of 90 VAC to 264 VAC input voltage. FSP has long-term knowledge in server-related industries, supporting tier-one customer needs in product development and allowing them to resolve a myriad of R&D problems and provide multiple industrial solutions. In response to these various market requirements and compliance with standard CRPS specifications, FSP released different models of CRPS, ranging from 300 W to 2,700 W.

FSP is deeply involved in medical power supplies, with a full range of standard product lines in wattage. Their products include PC ATX power, adapter, open frame, and battery backup power. FSP provides standard power supplies with different form factors and power ratings for customers, offering 250 W to 400 W in the Flex form factor, 400 W to 900 W in the 1U form factor, and 400 W to 1,000 W in the PS2 form factor.

Features
  • IEC 62368 3rd edition
  • Adapter designed for 5,000 M above sea level, DOE level VI, no load 0.21 W-US, 88%, plus
  • CoC V5 Tier 2, no load 0.15 W–EU, 89%
  • Open frame: UL or CSA certificate, surge ±2 KV diff., ±4 KV com, Class B conducted and radiated emission, and support system standby power less than 0.5 W
  • IPC IEC61000, complying with EMC standards
  • CRPS meets 80 Plus Platinum or Titanium Level efficiency, PMBus 1.2, supports HVDC input (240 VDC), low ripple and noise, and 0°C to +55°C operation
  • Medical PSU designed to meet IEC 60601-1 and IEC 62368-1, BF class isolation, 2 MOPP, EN55011, and high-altitude 5,000 M operation
Applications
  • Adapters: thermal printers, small ATM machines, card-swipe machines, handheld POS machines, laptop computers, Chromebooks, digital cameras, tablets, and mobile phones
  • Open frame: switches, PoE switches, routers, gateways, firewalls, security, audio and video, industrial controls, and printers
  • IPC: industrial control equipment, industrial computers, surveillance systems, POS systems, gaming machines, Edge computing, and IoT devices
  • CRPS: AI servers, data centers, edge computing, telecom equipment, networking equipment, surveillance equipment, IPC systems, and MGX systems
  • Medical PSU: ultrasonic, endoscopes, ophthalmology, X-ray equipment, DNA sequencing, and respirators
2025-01-06 תאריך הפרסום