FT2232H-56Q and FT4232H-56Q 56-Pin USB 2.0 High-Speed ICs

FTDI offers their FT2232H-56Q (dual) and FT4232H-56Q (quad) channel high-speed USB interface ICs

Image of FTDI's FT2232H-56Q and FT4232H-56Q 56 USB 2.0 Hi-Speed ICsFTDI's FT2232H-56Q and FT4232H-56Q configurable USB 2.0 high-speed (supporting 480 Mbit/s operation) ICs are available in 56-pin VQFN packages, which makes them easier to place and route on PCBs, as well as making them better suited to space-constrained electronic designs.

The FT2232H and FT4232H incorporate two and four UARTs, respectively. To increase flexibility, both channels on the FT2232H and two of the four channels on the FT4232H can be independently configured to a wide variety of different industry-standard serial interfaces. This is accomplished through a multi-protocol synchronous serial engine (MPSSE), which allows emulation of JTAG, SPI, I2C, bit-bang, or other synchronous serial modes. Both the FT2232H-56Q and FT4232H-56Q are also offered in mini modules. The mini modules are small, dual-inline PCBs with an attached micro-USB connector for easy interfacing with external infrastructure.

The highly integrated nature of FT2232H and FT4232H offering includes a 1.8 V LDO voltage regulator, integrated POR, and clock multiplier PLL (covering frequencies from 12 MHz to 480 MHz). The baud rate generator allows data transfer at non-standard as well as standard speeds. Since the USB protocol is taken care of on the chip, there is no need for USB specific firmware to be created (thereby reducing development times). The FT2232H and FT4232H are supported by a broad array of USB drivers, for Windows, Mac, and Linux operating systems. The -40°C to 85°C operating temperature range means they are suited to industrial deployment.

Applications  
  • Smart card readers
  • Industrial control systems
  • Barcode readers
  • USB Flash drive readers/writers
  • Interface for portable electronic goods

Dual- and Quad-Channel Interface ICs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC DUAL USB TO UART/FIFO 56VQFNFT2232H-56Q-TRAYIC DUAL USB TO UART/FIFO 56VQFNמיידית - 0$17.05הצגת הפרטים
CONTROLLER USB 2.0 MODULEFT2232H-56Q MINI MDLCONTROLLER USB 2.0 MODULEמיידית - 0$91.99הצגת הפרטים
IC MINI MODULE USB/FIFO 56QFNFT4232H-56Q MINI MDLIC MINI MODULE USB/FIFO 56QFNמיידית - 0$101.00הצגת הפרטים
IC USB TO UART/MPSSE QUAD 56VQFNFT4232H-56Q-TRAYIC USB TO UART/MPSSE QUAD 56VQFNמיידית - 0$20.40הצגת הפרטים
2016-04-29 תאריך הפרסום