5.7" VGA Touch Screen LCD Kit

Future Designs' DK-57VTS-LPC1788 for the NXP LPC1788

Image of FDI's 5.7' VGA Touch Screen LCD KitFuture Designs, Inc. offers the DK-57VTS-LPC1788, which is optimized to save development time in typical embedded control applications. The modular format uses a base Carrier Board, a core CPU SOMDIMM, and an LCD Carrier Board. The base Carrier Board includes expansion connectors for added flexibility and a range of configurations. Future Designs, Inc. (FDI) offers low cost customization services for customer specific hardware, software, or packaging applications at volumes of 500 units or more.

SOMDIMM - CPU Module based on SODIMM form factor (Dual Inline Memory Module)

  • LPC1788 120MHz Cortex-M3 based microcontroller
  • Mini-JTAG Debug connector
  • 10/100 Ethernet PHY
  • 512KB of internal FLASH, 96KB of internal SRAM, 4KB of internal EEPROM 8MB of external SDRAM

CARRIER – Generic Carrier Board for CPU and LCD Modules

  • 200-pin SOMDIMM socket, supporting various processor modules
  • 10/100 Ethernet port, USB host, and device ports
  • One CAN port (Male DB9), one RS-232 port (Male DB9), and external I2C interface
  • 3-axis digital accelerometer and temperature sensor
  • Real-time clock with SuperCap backup
  • TFT interface for graphics LCD displays up to 1024x768 resolution, 18-bit color
  • Flexible power supply input can be wall supply or 5V USB

LCD CARRIER

  • 5.7" VGA display (640 x 480) with touch screen interface
  • Optional 3.5" QVGA board, up to 10.4" XGA board

Software Included

  • FreeRTOS operating system
  • uEZ® rapid development platform
  • Complete COM drivers and APIs with documentation

5.7" VGA Touch Screen LCD Kit

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
KIT DEV LPC1788 5.7 VGA TOUCHDK-57VTS-LPC1788KIT DEV LPC1788 5.7 VGA TOUCHמיידית - 0$1,557.68הצגת הפרטים
2011-07-25 תאריך הפרסום