Emergency Exit Sign Guards

GardTec's emergency exit sign guards are designed with a unique universal fit

Image of Gardtec's Emergency Exit Sign GuardsGardTec's exit sign guards offer a unique universal fit design that lets the conduit run through engineered channels in the guard, allowing for simple retrofitting and easy installation. These guards protect signage and feature two openings, enabling the guard to be flush with walls while alleviating sloppy, inferior installations. Mounting hardware is included.

GardTec exit sign guards perfectly protect exit signs in gymnasiums, hospitals, factories, warehouses, correctional facilities, and high traffic areas. GardTec exit sign guards are available in four unique configurations for any application.

Features
  • Universal fit and design
  • Easier retrofitting and installation
  • Two conduit location gaps
  • Super rugged 7 AWG gauge
  • White epoxy powder coating
  • Fits most large-sized exit signs
  • Four total available positions
Applications
  • Gymnasiums
  • Hospitals
  • Factories
  • Warehouses
  • Correctional facilities
  • High traffic areas

Emergency Exit Sign Guards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EXIT SIGN GUARD 15.25X14X6"SC900-W3EXIT SIGN GUARD 15.25X14X6"מיידית - 51$68.21הצגת הפרטים
UNIVERSAL EXIT SIGN GUARDSC900-W2UNIVERSAL EXIT SIGN GUARDמיידית - 59$86.28הצגת הפרטים
EXIT SIGN GUARD 30.5X14X6"SC900-W4EXIT SIGN GUARD 30.5X14X6"מיידית - 48$118.15הצגת הפרטים
UNIVERSAL EXIT SIGN GUARDSC900-W1UNIVERSAL EXIT SIGN GUARDמיידית - 39$123.83הצגת הפרטים
2024-03-01 תאריך הפרסום