REACH and RoHS Compliant Chrome Wire Form Fan Guards

GardTec's wire fan guards are designed to fit all standard AC and DC tubeaxial fans

Image of Gardtec's Wire Form Fan Guards GardTec Incorporated's complete family of wire form fan guards is now fully compliant with the most current REACH and RoHS standards. GardTec's upgraded bright nickel chrome plating processes places it in the unique position to meet worldwide customer demands to compete in global markets and comply with various legal requirements involving multiple materials management legislations. In September 2017, REACH enacted requirements eliminating Cr6 (hexavalent chromium), which placed plating facility workers in direct contact with cancer-causing agents, from the actual plating process. Previous compliance standards allowed for finished products to undertake specific testing to confirm the negative presence of Cr6, but that approach is no longer REACH compliant. GardTec plated products now follow Cr3, which is 100% compliant to current standards, as well as completely safe both for personal contact and the environment. This change ensures GardTec customers of being REACH and RoHS compliant to the most current industry standards.

Features
  • Material: steel C1008 bright nickel chrome plating
  • Designed to fits fans from 25 mm to 254 mm
  • Uniquely designed to meet international environmental standards
  • UL compliant spacing of 0.25"
  • 88 pound weld separation force
  • REACH/RoHS compliant

Wire Form Fan Guards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
254MM ROUND FAN GUARDSC1000-W1254MM ROUND FAN GUARDמיידית - 194$13.51הצגת הפרטים
120MM FAN GUARDSC120-W2120MM FAN GUARDמיידית - 1182$3.17הצגת הפרטים
120MM FAN GUARD NICKEL CHROMESC120-W8120MM FAN GUARD NICKEL CHROMEמיידית - 14$4.29הצגת הפרטים
172MM ROUND EURO FAN GUARDSC100-W26172MM ROUND EURO FAN GUARDמיידית - 0$7.91הצגת הפרטים
127MM FAN GUARD NICKEL CHROMESC100-W37127MM FAN GUARD NICKEL CHROMEמיידית - 0$8.73הצגת הפרטים
2020-03-31 תאריך הפרסום