Aquanex® IP67-Sealed Micro USB

GCT's micro USB Type-B connectors offer IP67 rating, one-piece stainless-steel shell, and a molded silicone seal

Image of GCT's Aquanex® Micro USB Type-B ConnectorGCT’s Aquanex® family of micro USB connectors has an IP67 rating, which will offer protection from dust and liquid ingress up to one meter in depth. The one-piece stainless-steel shell is made using a metal injection molding which adds physical integrity to the connector. A silicone seal is molded to the connector’s exact profile, creating an optimal seal.

Features
  • IP67-rated, USB 2.0 micro Type-B horizontal receptacle
  • Single-piece injection molded stainless-steel shell
  • 1.425 mm profile above PCB, mid-mount, hybrid PCB mount
  • Four through-hole shell stakes, five SMT solder tails

In order to be IP67-rated, the sealing gasket needs to be ordered separately and used with the connector.

Aquanex® IP67-Sealed Micro USB

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN RCPT USB2.0 MICRO B SMD R/AUSB3500-30-ACONN RCPT USB2.0 MICRO B SMD R/Aמיידית - 3800$8.00הצגת הפרטים

Kit

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN RCPT USB2.0 MICRO B SMD R/AUSB3505-30-A-KITCONN RCPT USB2.0 MICRO B SMD R/Aמיידית - 1672$8.55הצגת הפרטים
2019-07-03 תאריך הפרסום