Flag Type USB Type-C® Receptacle for USB 3.2 Gen2 Applications

GCT’s USB4200 receptacle has a 9.83 mm profile and features non-obscured SMT contact pins for easy inspection

Image of GCT's Flag Type USB Type-C® Receptacle for USB 3.2 Gen2 ApplicationsGCT’s USB4200 standout flag mount USB Type-C receptacle features Power Delivery (PD) compatibly up to 240 W (48 V at 5 A), 20,000 mating cycles, and is suitable for USB 3.2 Gen2 applications. Designed for long-term reliability in applications requiring a flag-oriented interface, USB4200 has a profile of 9.83 mm and features non-obscured SMT contact pins for easy inspection.

Features
  • Flag-type mating face orientation
  • Rated at 240 W (48 V at 5 A) for PD
  • Tested to 20,000 mating cycles (2x industry standard)
  • 24 pins for USB 3.2 Gen 2 applications
  • 4x shell stakes and 2x location pegs
  • Non-obscured SMT contacts for easy inspection
Applications
  • Audio devices
  • Portable electronics
  • Wearables
  • Power banks
  • Gaming stations
  • VR equipment
  • Consumer electronics
  • Security equipment

Flag Type USB Type-C® Receptacle for USB 3.2 Gen2 Applications

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
USB 3.2 GEN 2 TYPE C REC, SMT,FLUSB4200-03-AUSB 3.2 GEN 2 TYPE C REC, SMT,FLמיידית - 10505$9.89הצגת הפרטים
2023-05-17 תאריך הפרסום