IP Rated RF Extension Cables
GCT offers a true fit-and-forget approach, mitigating liquid and dust intrusion issues without the need for additional protection
While some customers opt for self-amalgamating tape to seal the ends of plugs or fully mated connector pairs, this can lead to inconsistencies in water resistance and complicate maintenance, as it would need to be fully removed for any repairs. Alternatively, GCT provides SMA extension cables that comply with IP67, IP68, and IP69K standards at both the connector interface (mated and unmated) and the cable entry points. This solution offers a true fit-and-forget approach, effectively mitigating liquid and dust intrusion issues without the need for additional protection. For even harsher environments, stainless steel versions are available.
Approved to IP67, IP68, and IP69K standards, the GCT CAB606 and CAB613 series of SMA extension cable assemblies come in SMA jack to SMA plug and SMA plug to SMA plug configurations, respectively. They support a frequency range from DC up to 6 GHz and are offered in various lengths to meet specific needs.
- IP67, IP68, and IP69K rated at connector face and cable entry
- SMA connectors IP rated both mated and unmated
- SMA jack-to-plug and SMA plug-to-plug options
- Gold-plated brass or stainless steel body option
- ALSR100 cable
- -40°C to +85°C temperature range
- Both standard and optional lengths available
- Communication for remote monitoring
- Weather stations
- Marine radio and navigation
- Oil and gas
- Farming
- Hydroponics
- Sewers
- River monitoring
- Drainage level monitoring
- Brewing
- Food preparation
- Mining
- Pollution monitoring
IP Rated RF Extension Cables
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | CAB606RF-0304-A-1 | CABLE ASSEMBLY SMA STRAIGHT SEAL | מיידית - 181 | $67.08 | הצגת הפרטים |
![]() | ![]() | CAB606RF-0914-A-1 | CABLE ASSEMBLY SMA STRAIGHT SEAL | מיידית - 84 | $74.68 | הצגת הפרטים |
![]() | ![]() | CAB606RF-5000-A-1 | CABLE ASSEMBLY SMA STRAIGHT SEAL | מיידית - 248 | $100.99 | הצגת הפרטים |
![]() | ![]() | CAB613RF-5000-1 | CABLE ASSEMBLY SMA STRAIGHT SEAL | מיידית - 187 | $102.59 | הצגת הפרטים |
![]() | ![]() | CAB613RF-0914-1 | CABLE ASSEMBLY SMA STRAIGHT SEAL | מיידית - 96 | $76.59 | הצגת הפרטים |
![]() | ![]() | CAB613RF-0304-1 | CABLE ASSEMBLY SMA STRAIGHT SEAL | מיידית - 88 | $68.59 | הצגת הפרטים |