Short Body USB A Connector

GCT's short body USB A connector comes in a small footprint with no compromise on performance

Image of GCT's Short Body USB A ConnectorGCT's short body style USB A connector comes in a minimal PCB footprint of 131 mm² for compact designs. USB A is a versatile option for a wide range of applications and the connector from GCT is 25% smaller than full-size equivalents. The shell depth is just 10 mm with no compromise on performance. It is rated to 5,000 mating cycles while the standard is typically 1,500 cycles for typical USB A connectors.

Features
  • USB A interface
  • Short shell depth of 10 mm
  • 131 mm² compact PCB footprint
  • 5,000 mating cycles
  • Four through-hole solder tails
  • 1.5 A current rating
  • -30°C to +85°C temperature range
Applications
  • Power supplies and banks
  • Instrumentation
  • Portable equipment
  • Home automation
  • Audio and broadcast equipment

Short Body USB A Connector

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
USB TYPE-A RECEPT HI-LIFE RA SHOUSB1125-GF-BUSB TYPE-A RECEPT HI-LIFE RA SHOמיידית - 748$1.71הצגת הפרטים
2020-10-26 תאריך הפרסום