USB Connectors for Power-Only and USB 2.0 Applications

GCT's connector range offers breakthrough USB Type-C® connectors for charging-focused applications

Image of GCT's USB Type-C® Sockets GCT's USB Type-C connectors are available in 6- and 16-pin configurations for engineers to use the Type-C format in cost-conscious product designs where pricing was previously prohibitive compared to micro USB or DC sockets.

GCT has enhanced its range of USB products with a cost-effective next-generation vertical Type-C series for power-only and USB2.0 applications. Available in 6- and 16-pin options, the series has been developed to help customers reduce their BOM costs by selecting the exact level of functionality required for their application.

All parts across the range have multiple shell stakes and locating pegs with vertical mount parts also having sturdy high-temperature thermoplastic bases to deliver easy placement, excellent PCB retention, and high levels of stability during the soldering process. There are shell stake length options available across the series to suit different PCB thicknesses.

Additionally, a selection of parts are rated to 20,000 mating cycles, 240 W (48 V @ 5 A), or both for USB PD.

3 A-Rated 6-Pin Products for Power-Only Applications

USB4125

  • 20,000 mating cycles
  • Horizontal mount
    • Surface-mount signal contacts
    • Through-hole shell stakes (2 length options)

USB4130

  • 10,000 mating cycles
  • Vertical mount
    • Surface-mount signal contacts
    • Through-hole shell stakes

USB4135

  • 20,000 mating cycles
  • Horizontal mount
    • Surface-mount signal contacts
    • Surface-mount shell stakes

USB4140

  • 20,000 mating cycles
  • Vertical mount
    • Surface-mount signal contacts
    • Through-hole shell stakes (3 length options)

USB4175

  • 20,000 mating cycles
  • Vertical mount
    • Surface-mount signal contacts
    • Through-hole shell stakes

USB4515

  • 20,000 mating cycles
  • Horizontal mid-mount
    • 1.60 mm offset
    • Surface-mount signal contacts
    • Through-hole shell stakes

USB4715

  • IP67 rated
  • 10,000 mating cycles
  • Horizontal mid-mount
    • 0.55 mm offset
    • Surface-mount signal contacts
    • Through-hole shell stakes
5 A-Rated 16-Pin Products for USB 2.0 Applications

USB4085

  • 10,000 mating cycles
  • Horizontal mount
    • Through-hole signal contacts
    • Through-hole shell stakes

USB4105

  • 5 A @ 48 V rated for 240 W power delivery
  • 20,000 mating cycles
  • Horizontal mount
    • Surface-mount signal contacts
    • Through-hole shell stakes (3 length options)

USB4110

  • 5 A @ 48 V rated for 240 W power delivery
  • 10,000 mating cycles
  • Horizontal mount
    • Surface-mount signal contacts
    • Surface-mount shell stakes

USB4120

  • 10,000 mating cycles
  • Vertical mount
    • Surface-mount signal contacts
    • Through-hole shell stakes

USB4145

  • 5 A @ 48 V rated for 240 W power delivery
  • 20,000 mating cycles
  • Vertical mount
    • Surface-mount signal contacts
    • Through-hole shell stakes (3 length options)

USB4500

  • 10,000 mating cycles
  • Horizontal mid-mount
    • 0.80 mm offset
    • Surface-mount signal contacts
    • Through-hole shell stakes

USB4505

  • 10,000 mating cycles
  • Horizontal mid-mount
    • 1.00 mm offset
    • Surface-mount signal contacts
    • Through-hole shell stakes

USB4510

  • 10,000 mating cycles
  • Horizontal mid-mount
    • 1.60 mm offset
    • Surface-mount signal contacts
    • Through-hole shell stakes

USB4520

  • 5 A @ 48 V rated for 240 W power delivery
  • 10,000 mating cycles
  • Horizontal mid-mount
    • 2.10 mm offset
    • Surface-mount signal contacts
    • Through-hole shell stakes

USB4800

  • 10,000 mating cycles
  • Horizontal elevated
    • Surface-mount signal contacts
    • Through-hole shell stakes
Applications
  • Portable electronics
  • Audio equipment
  • EPOS
  • Digital signage
  • Alarm systems
  • Security systems
  • Consumer electronics
  • Gaming controllers
  • ICE
  • Smart metering

Horizontal

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN RCPT TYPE C 6P SMD RAUSB4125-GF-ACONN RCPT TYPE C 6P SMD RAמיידית - 215$2.05הצגת הפרטים
CONN RCP USB2.0 TYP C 16P SMD RAUSB4105-GF-ACONN RCP USB2.0 TYP C 16P SMD RAמיידית - 63170$2.67הצגת הפרטים
CONN RCPT USB2.0 TYPE C 16+8POSUSB4085-GF-ACONN RCPT USB2.0 TYPE C 16+8POSמיידית - 2029$3.04הצגת הפרטים
CONN RCP USB2.0 TYP C 24P SMD RAUSB4110-GF-ACONN RCP USB2.0 TYP C 24P SMD RAמיידית - 112073$4.24הצגת הפרטים
CONN RCPT TYPE C 6P SMD RAUSB4125-GF-A-0190CONN RCPT TYPE C 6P SMD RAמיידית - 7281$2.05הצגת הפרטים
USB C REC GF RA 6P SMT & SMT SHEUSB4135-GF-AUSB C REC GF RA 6P SMT & SMT SHEמיידית - 2932$2.29הצגת הפרטים
CONN RCP USB2.0 TYP C 16P SMD RAUSB4105-GF-A-060CONN RCP USB2.0 TYP C 16P SMD RAמיידית - 201$2.67הצגת הפרטים
CONN RCP USB2.0 TYP C 16P SMD RAUSB4105-GF-A-120CONN RCP USB2.0 TYP C 16P SMD RAמיידית - 39847$2.67הצגת הפרטים
USB2.0 TYPE C RECPT SMT 16POS HOUSB4800-03-AUSB2.0 TYPE C RECPT SMT 16POS HOמיידית - 11127$5.71הצגת הפרטים
USB TYPE C HORZ MID-MOUNT 6P KITUSB4715-GF-A-KITUSB TYPE C HORZ MID-MOUNT 6P KITמיידית - 9699$5.71הצגת הפרטים

Horizontal Mid-Mount

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
USB C REC 16P 3U" MID MNT 1.6MMUSB4510-03-1-AUSB C REC 16P 3U" MID MNT 1.6MMמיידית - 1645$2.39הצגת הפרטים
USB C REC 16P 3U" MID MNT 2.1MMUSB4520-03-0-AUSB C REC 16P 3U" MID MNT 2.1MMמיידית - 10289$2.39הצגת הפרטים
USB C REC 16P 3U" MID MNT 0.8MMUSB4500-03-1-AUSB C REC 16P 3U" MID MNT 0.8MMמיידית - 7739$2.39הצגת הפרטים
USB C REC 6P SMT MID MNT 1.6MM OUSB4515-GF-AUSB C REC 6P SMT MID MNT 1.6MM Oמיידית - 1267$2.05הצגת הפרטים
USB C REC 16P, 3U" MID MNT 0.8MMUSB4500-03-0-AUSB C REC 16P, 3U" MID MNT 0.8MMמיידית - 843$2.39הצגת הפרטים
USB C REC 16P 3U" MID MNT 2.1MMUSB4520-03-1-AUSB C REC 16P 3U" MID MNT 2.1MMמיידית - 1106$2.39הצגת הפרטים
USB C REC 16P 3U" MID MNT 1.0MMUSB4505-03-0-AUSB C REC 16P 3U" MID MNT 1.0MMמיידית - 496$2.39הצגת הפרטים
USB TYPE C HORZ MID-MOUNT 6P SMTUSB4715-GF-AUSB TYPE C HORZ MID-MOUNT 6P SMTמיידית - 357$5.41הצגת הפרטים

Vertical

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN RCPT USB2.0 TYP C 16POS SMDUSB4120-03-CCONN RCPT USB2.0 TYP C 16POS SMDמיידית - 13379$2.98הצגת הפרטים
CONN RCPT TYPE C 6POS SMDUSB4130-GF-CCONN RCPT TYPE C 6POS SMDמיידית - 12263$2.19הצגת הפרטים
USB C REC GF VERT 6P SMT 0.7MM TUSB4140-GF-0070-CUSB C REC GF VERT 6P SMT 0.7MM Tמיידית - 3071$2.19הצגת הפרטים
USB C REC GF VERT 6P SMT 1.7MM TUSB4140-GF-0170-CUSB C REC GF VERT 6P SMT 1.7MM Tמיידית - 279$2.19הצגת הפרטים
USB C REC GF VERT 6P SMT 2.3MM TUSB4140-GF-0230-CUSB C REC GF VERT 6P SMT 2.3MM Tמיידית - 2411$2.19הצגת הפרטים
USB 2.0 TYPE-C RECPT VERT SMT 2.USB4145-03-0230-CUSB 2.0 TYPE-C RECPT VERT SMT 2.מיידית - 6186$3.52הצגת הפרטים
USB 2.0 TYPE-C RECPT VERT SMT 1.USB4145-03-0170-CUSB 2.0 TYPE-C RECPT VERT SMT 1.מיידית - 12180$3.52הצגת הפרטים
USB 2.0 TYPE-C RECPT VERT SMT .7USB4145-03-0070-CUSB 2.0 TYPE-C RECPT VERT SMT .7מיידית - 1308$3.52הצגת הפרטים
USB TYPE C RECEPTACLE 6PIN VERTUSB4175-GF-0230-CUSB TYPE C RECEPTACLE 6PIN VERTמיידית - 357$2.19הצגת הפרטים
2023-05-11 עודכן
2022-08-10 תאריך הפרסום