Dlynx™ Series Non-Isolated Point-of-Load Modules

OmniOn Power offers their 12 A Pico DLynx non-isolated DC-DC power modules

Dlynx™ Series Non-Isolated Point-of-Load Modules OmniOn Power's standards-based DLynx family of non-isolated point-of-load (POL) DC-DC board-mounted power modules is available in DOSA-based digital and analog versions. An industry-standard PMBus™ interface and space-saving Tunable Loop™ technology delivers industry-leading current density of 8.1 A/cm2. DLynx offers industry-leading design flexibility with the opportunity to use DLynx in existing Lineage Power TLynx® circuit board layouts, or alternatively use TLynx products in the DLynx footprints. As part of the Lineage Power Total Efficiency™ architecture, the DLynx modules deliver efficiency of 96%.

Features
  • Small size: 12.2 mm x 12.2 mm x 8.5 mm (0.48 in x 0.48 in x 0.335 in)
  • Tunable Loop to optimize dynamic output voltage response
  • Wide operating temperature range (-40°C to +85°C)
  • Output overcurrent protection (non-latching)
  • External resistor
2012-06-29 תאריך הפרסום