12 A, ProLynx, Non-Isolated DC-DC Power Module

OmniOn Power offers its 12 A, ProLynx, non-isolated, DC-DC power module with an output voltage programmable from 3 VDC to 18 VDC via an external resistor

Image of OmniOn Power's ProLynx Power ModulesOmniOn Power's ProLynx family of DC-DC converters accelerates speed-to-market by reducing the design cycle for applications requiring a wide input voltage tolerance. These high-efficiency, superior thermal derating modules operate over an ultra-wide input range of 9 VIN to 36 VIN and provide a precisely regulated output voltage ranging from 3.0 VDC to 18 VDC, programmable via an external resistor. Ruggedized (-D) versions are capable of operating in extremely high-temperature environments up to 105°C and withstand higher levels of shock and vibration (MIL STD 810F).

Two features added with this family of products are the ability to externally tune the voltage control loop and a variable current limit inversely dependent on output voltage. Other features include remote ON / OFF, adjustable output voltage, over-current and over-temperature protection, and sync capability. The Tunable Loop™ allows the user to optimize the dynamic response of the converter to match the load with a reduced amount of output capacitance, leading to savings on cost and PWB area. AutoLimit enables the module to deliver the maximum possible output power across the entire voltage range. The 9 V to 36 V ProLynx can also be used for negative output-voltage loads through the use of a specific application schematic.

Image of OmniOn Power's ProLynx Power Modules

Features
  • Compliant to RoHS II EU “directive 2011/65/EU”
  • Compatible in a Pb-free or SnPb reflow environment (Z versions)
  • Compliant to IPC-9592 (September 2008), category 2, class II
  • Tunable control loop for fast transient response
  • Remote sense
  • Optional positive or negative logic remote ON / OFF
  • Output overcurrent protection (non-latching)
  • UL 60950-1 2nd ed. recognized, CSA C22.2 No. 60950-1-07 certified, and VDE (EN60950-1 2nd ed.) licensed
  • Monotonic start-up
  • Sync capability
  • Small size and low-profile 33 mm x 13.46 mm x 10 mm (max.) (1.3 in x 0.53 in x 0.39 in (max.))
  • Output voltage programmable from 3 VDC to 18 VDC via an external resistor
  • Wide operating temperature range (-40°C to +85°C)
  • ISO 9001 and ISO 14001 certified manufacturing facilities
  • Over-temperature protection
Applications
  • Aerospace / aviation
  • Automotive
  • Consumer
  • Datacom
  • Industrial
  • Medical / healthcare
  • Military / defense
  • Telecommunication
2016-09-26 תאריך הפרסום