SITCore Single-Board Computer

GHI Electronics single-board computers are compatible with multiple form factors, including Raspberry Pi and Arduino

Image of GHI Electronics SITCore Single Board ComputerGHI Electronics SITCore single-board computers provide the lowest possible barrier to entering the world of TinyCLR OS. Most of these boards have Wi-Fi® and they all support the complete TinyCLR feature set. These boards are great for trying out TinyCLR OS, building prototypes, or incorporating into products.

All SITCore single-board computers use a USB-C connector for application deployment and debugging. Every USB-A to USB-C cable tested worked as expected. Testing USB-C to USB-C cables gave interesting and unexpected results. Most USB-C hubs also do not work when using USB-C to USB-C cables. If there are problems deploying or debugging, try connecting the board directly to a computer with a USB-A to USB-C cable.

The SBC category of boards is designed to be compatible with the most commonly used maker boards on the market. This compatibility allows for quicker prototyping by utilizing the thousands of available accessories. Several of the offered SBCs have castellated holes (edge pads), just like the SMT SoM options. Consider the SBCs when researching SoM options, especially for the SC13048 chipset.

Specifications and Peripherals

Features
  • Fast and easy
  • .NET C# using Visual Studio
  • Full debugging capabilities
  • USB cable plug-and-code
  • IoT ready with built-in Wi-Fi
  • User LEDs/buttons
  • SD card

SITCore Single-Board Computer

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SITCORE FEZ FLEA SBCSCC-FFLEA-BSITCORE FEZ FLEA SBCמיידית - 201$49.19הצגת הפרטים
SITCORE FEZ PICO SBCSCC-FPICO-DSITCORE FEZ PICO SBCמיידית - 218$65.59הצגת הפרטים
SITCORE FEZ STICK SBCSCC-FSTK-BSITCORE FEZ STICK SBCמיידית - 241$81.82הצגת הפרטים
SITCORE FEZ FEATHER SBCSCC-FTHR-BSITCORE FEZ FEATHER SBCמיידית - 46$131.01הצגת הפרטים
SITCORE FEZ BIT SBCSCC-FBIT-BSITCORE FEZ BIT SBCמיידית - 78$163.80הצגת הפרטים
SITCORE FEZ DUINO SBCSCC-FDNO-BSITCORE FEZ DUINO SBCמיידית - 251$163.80הצגת הפרטים
SITCORE FEZ PORTAL SBCSCC-FPRTL-CSITCORE FEZ PORTAL SBCמיידית - 53$409.75הצגת הפרטים
2026-03-11 תאריך הפרסום