13xx Performance Series Triple Output Programmable Power Supplies
Global Specialties' power supplies offer high performance ratings and three fully-isolated channels
Global Specialties' 1368, 1369, and 1370 are from the 13xx performance series linear triple output power supplies and feature fully programmable isolated outputs. These outputs can be adjusted independently or combined in series or parallel to output higher voltage or current. 1368, 1369, and 1370 offer different variable output voltages and current on two channels. The third channel is rated at 6 V, 5 A. These power supplies offer a tracking mode with user-configurable ratios between channels, access to a timer-controlled output function, and store/recall on up to 40 instrument settings per channel. Connecting to a PC by USB or RS-232 enables remote instrument control using industry-standard protocols.
- Three independent and fully isolated channels
- Series and parallel modes connect channels to maximize output voltage or current
- Fully programmable channels with output on/off control
- Simultaneous display of voltage and current settings on the three channels
- High programming and readback resolution of 1 mV/0.1 mA
- Low ripple, noise, load, and line regulation
- Save and recall up to 40 instrument settings
- USB connector for firmware updates
- Remote sense
- Timer-controlled output function adjustable from 0.1 seconds to 9,999.9 seconds
- Tracking mode maintains a programmed ratio for connected channels
- PC connection/control through RS-232 or USB supporting standard SCPI commands
- Intelligent fan control, energy savings, and noise reduction
- Overvoltage (OVP) and overcurrent (OCP) protection
- Keylock function
- Education
- Research and design
- Production testing