Electric Vehicle Charging Cables

GlobTek EV charging cables are compatible with Type 1, Type 2, and NACS connectors

Image of GlobTek, Inc. Electric Vehicle Charging Cables GlobTek EV charger cable assemblies represent a robust and efficient solution for electric vehicle (EV) charging, designed to address the diverse requirements of today's EV owners. These assemblies are compatible with Type 1, Type 2, and NACS, catering to a broad spectrum of electric vehicles and charging infrastructures. With cable lengths available in 5 m (16.4') or cut to custom lengths, these assemblies offer flexibility, allowing vehicles to be charged from various distances to accommodate different parking configurations and charging station layouts. The construction of GlobTek EV charger cable assemblies prioritizes durability and optimal performance. Utilizing superior materials, these cables are engineered to endure the demands of frequent use and exposure to environmental elements, ensuring prolonged reliability and safety. Whether intended for residential use, commercial charging stations, or public charging facilities, these cable assemblies provide safe, dependable, and efficient power transfer.

Features
  • Compatible with Type 1, Type 2, and NACS
  • Connector standards:
    • SEA J1722-2012 (Type 1)
    • IEC62196-3:2014 (Type 2)
    • UL2251 (NACS)
      • Cable length: 5 m (or custom lengths)
      • Current rating: 16 A to 125 A
      • Cable insulation: TPE or TPU
      • Temperature rating: -30°C to +50°C
      • Ingress protection: IP67 and IP55
      • Certification: UL, TUV, and CE
      • RoHS-compliant
Applications
  • EV charging
  • Public charging stations
  • Mobile assistance vehicles
  • Residential EV charging units
  • EV passenger cars
  • Electric agricultural vehicles
  • Industrial automation equipment charging
2024-11-18 תאריך הפרסום