MMCX Connector and Cable Assembly Solutions

GCT's MMCX connector and cable assembly solutions create robust micro coaxial connections making them a great choice for demanding applications

Image of GCT’s MMCX Connector and Cable Assembly SolutionsGCT’s MMCX is a micro coaxial connector type particularly for connections requiring integrity, strength, and flexibility on a PCB. MMCX coaxial connectors are a smaller variant of MCX, featuring a snap-on mechanism allowing the connector 360 degree rotation when plug and jack are mated. GCT MMCX connectors are available as SMA cable assembly options and standalone PCB mount variants:

MMCX Cable Assemblies
  • Cable 196 (straight SMA jack to MMCX right-angle plug)
  • Cable 391 (right-angle SMA jack to MMCX right-angle plug)
  • Cable 411 (stainless steel SMA jack to MMCX right-angle plug)
MMCX PCB Jack Connectors
  • RFPC-MMCX02-F (right-angled through-hole)
  • RFPC-MMCX03-F (straight through-hole)
  • RFPC-MMCX04-F-R (straight SMT)
  • RFPC-MMCX05-F (right-angle SMT)

GCT’s MMCX connectors are shock and vibration tested, making them a great choice for demanding applications. Further durability tests to meet EIA-364-09 standards are conducted on insertion/extraction force and mating cycles and successfully passed. The MMCX connectors are suitable for five hundred mating cycles.

GCT offers a range of cable assembly options with MMCX connectors with a variety of cable diameter and operating frequency options. There are three options with MMCX male plugs and SMA Nautilus connectors, along with four PCB connector options with an operating frequency range of DC to 6 GHz.

The GCT Nautilus SMA range of IP-rated connectors make an excellent cable assembly combination with MMCX connectors, creating a durable solution for harsh environments with enhanced mating cycles.

Features
  • MMCX cable assemblies and PCB jack connector options
  • Shock and vibration tested
  • 500 mating cycles
  • Snap-on mating mechanism
  • Nautilus SMA connector options for cable assembly variants
Applications
  • Smart meters
  • Agri-tech
  • Waste management
  • Instrumentation

MMCX PCB Jack Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
MMCX STRAIGHT JACK PCB MOUNT - SRFPC-MMCX04-F-RMMCX STRAIGHT JACK PCB MOUNT - Sמיידית - 0$6.11הצגת הפרטים
MMCX STRAIGHT JACK PCB MOUNT -THRFPC-MMCX03-FMMCX STRAIGHT JACK PCB MOUNT -THמיידית - 0$5.86הצגת הפרטים
MMCX RIGHT ANGLE JACK PCB MOUNT-RFPC-MMCX02-FMMCX RIGHT ANGLE JACK PCB MOUNT-מיידית - 0$10.47הצגת הפרטים
MMCX RIGHT ANGLE JACK PCB MOUNTRFPC-MMCX05-F-TMMCX RIGHT ANGLE JACK PCB MOUNTמיידית - 0$10.33הצגת הפרטים

MMCX Cable Assemblies

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
COAX CBL SMA TO MMCX 5.9"CABLE 196 RF-0150-A-1COAX CBL SMA TO MMCX 5.9"מיידית - 889$51.83הצגת הפרטים
COAX CBL SMA TO MMCX 1.9"CABLE 196 RF-0050-A-1COAX CBL SMA TO MMCX 1.9"מיידית - 401$50.08הצגת הפרטים
COAX CBL SMA TO MMCX 7.8"CAB411RF-0200-A-1-ECOAX CBL SMA TO MMCX 7.8"מיידית - 440$61.41הצגת הפרטים
COAX CBL MMCX TO TNC 7.8"CAB453RF-0200-A-1-SCOAX CBL MMCX TO TNC 7.8"מיידית - 0$106.36הצגת הפרטים
COAX CBL MMCX TO TNC 7.8"CAB435RF-0200-A-1COAX CBL MMCX TO TNC 7.8"מיידית - 244$91.95הצגת הפרטים
COAX CBL MMCX TO TNC 7.8"CAB438RF-0200-A-1COAX CBL MMCX TO TNC 7.8"מיידית - 280$85.59הצגת הפרטים
COAX CBL SMA TO MMCX 3.9"CABLE 196 RF-0100-A-1COAX CBL SMA TO MMCX 3.9"מיידית - 623$50.90הצגת הפרטים
COAX CBL SMA TO MMCX 7.8"CAB411RF-0200-A-1-SCOAX CBL SMA TO MMCX 7.8"מיידית - 0$40.46הצגת הפרטים
2021-05-11 תאריך הפרסום