3.5 Inch CAN Bus Display

Grayhill's 3D35 CAN bus display has a small size and powerful performance

Image of Grayhill's 3.5-Inch CAN Bus Display Grayhill's 3.5 inch backlit LCD (480x320) is very bright (1000 nits), providing excellent daylight readability. It has software-controlled LED backlighting and 18-bit color. Its powerful 550 MHz, 16 MB, and 32 MB Flash embedded computer can simultaneously monitor and display many events. The protective cover lens is scratch-resistant glass - not plastic - and optical bonding of the cover glass improves impact resistance.

Grayhill's 3.5 inch CAN bus display can create custom graphic icons, text boxes, and active gauge elements that can monitor CAN bus parameters such as J1939. Applications can be developed in TouchGFX, and the display is engineered for tight confines and harsh conditions.

Applications
  • Industrial, agriculture, and construction vehicle applications
  • Virtual gauges
  • Diagnostic menus
  • Engine monitoring
  • Operator input
  • Fault indicators
  • Service reminders
2024-07-30 תאריך הפרסום