PBPA Series Aluminum Rack Panels

Hammond Manufacturing's rack panels are ideal for use as blanking panels and prevent air re-circulation when installed in unused rack space

Image of Hammond's PBPA Series Aluminum Rack PanelsHammond Manufacturing’s PBPA series aluminum rack panels are ideal for use as blanking panels and can prevent air re-circulation when installed in unused rack space. Designed for mounting in standard 19” racks, the PBPA series is available in heights from 1 U up to 10 U and in six finish options.

Panels feature four or eight mounting points depending on height. Available powder coat finishes are matte black, semi-gloss black, smooth light gray and dark gray, matte white, and unfinished. PBPA panels have a solid face and can serve a range of purposes such as improving cooling efficiencies within the cabinet and simply covering empty space.

Features
  • 8-gauge aluminum
  • Six finish options, including unfinished
  • 10 height options, from 1 U to 10 U
  • TAA-compliant
  • RoHS compliant
  • Manufactured in North America

Rack Components

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
MOUNTING PANEL 7" BLACKPBPA19007BKMOUNTING PANEL 7" BLACKמיידית - 847$129.86הצגת הפרטים
MOUNTING PANEL 1.750" BLACKPBPA19001BKMOUNTING PANEL 1.750" BLACKמיידית - 952$58.08הצגת הפרטים
MOUNTING PANEL 5.250" BLACKPBPA19005BKMOUNTING PANEL 5.250" BLACKמיידית - 615
Factory Stock - 718
$115.47הצגת הפרטים
MOUNTING PANEL 3.500" BLACKPBPA19003BKMOUNTING PANEL 3.500" BLACKמיידית - 672
Factory Stock - 1476
$73.10הצגת הפרטים
PANEL 19X5.220X0.125" GRAYPBPA19005LG2PANEL 19X5.220X0.125" GRAYמיידית - 9
Factory Stock - 799
$115.30הצגת הפרטים

Box Components

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
PB SERIES INNER PANELPBPA5436PB SERIES INNER PANELמיידית - 0See Page for Pricingהצגת הפרטים
PB SERIES INNER PANELPBPA2718PB SERIES INNER PANELמיידית - 0See Page for Pricingהצגת הפרטים
PB SERIES INNER PANELPBPA2727PB SERIES INNER PANELמיידית - 0See Page for Pricingהצגת הפרטים
2023-02-16 תאריך הפרסום