DIN 41612 Connectors – Reliable, Robust, and Extensively Tested
HARTING offers connectors that are mounted and attached to the PCB simultaneously in a single step
HARTING a globally recognized leader in DIN 41612. Offering one of the most comprehensive ranges of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories available in the market, HARTING DIN 41612 connectors can be customized to meet specific application requirements. These connectors have repeatedly demonstrated their reliability as a trusted standard for connecting circuit boards and backplanes. HARTING is valued for the durability of these products, as well as the ongoing innovations and improvements. The DIN 41612 pin connectors and their variants are continuously enhanced to fulfill evolving customer needs. The main product families within the DIN 41612 series include power connectors, signal connectors, and related products in the har-bus® 64 series.
Features
-
DIN 41612 Signal Connectors
- 2.54 mm (0.100”) connectors in accordance with IEC 60603-2
- Comprehensive range of standard, inverse and complementary connector types with solder, crimp, wire-wrap, and press-in terminations
- High-temperature SMC connectors compatible with reflow processes
- Optional snap-in clips or kinked pins for improved fixing to the PCB
- Optional coding systems to prevent incorrect mating
- Available in 1/2 and 1/3 size connectors
-
DIN 41612 Mixed Technology Connectors
- Combine signal, power, and coaxial connections in one connector body
- High-current contacts handle up to 40 A, high-voltage contacts handle up to 2.8 kV, coaxial contacts with 50 Ω or 75 Ω impedance
- Same board space requirements as standard 3-row signal connectors
- Signal version configurations 24+8, 42+6, 60+4, 78+2
- Power version configurations 24+7, 21+5
-
DIN 41612 Power Connectors
- High-current connectors in accordance with DIN IEC 60603-2
- Comprehensive range of standard and complementary connector types for solder, crimp, wire-wrap, cage clamp, faston, and press-in termination
- 6 A and 15 A per contact options available
- Optional coding systems to prevent incorrect mating
-
har-bus 64 VME 64x Connectors
- 2.54 mm (0.100”) connectors in accordance with IEC 61076-4-113
- 160-position connectors for data transfer rates up to 320 Mbit/s
- Fully backward compatible with 96-position DIN 41612 connectors
- Comprehensive range of standard connectors, inverse types, cable connectors, and rear I/O solutions
- Available in female connectors with switching elements for simplified backplane daisy-chaining
- Available in 5-row Type C for special VME 64x applications
-
DIN 41612 Shell Housings and Accessories
- Comprehensive range for all DIN 41612 cable connectors
- Available in full-metal and metalized EMC housings with superior shielding efficiency
- Variety of coding systems, locking mechanisms, and hardware
- Hardware for integration into Han® industrial hoods and housings
- Comprehensive range of shrouds with multiple stand-off heights for different PCB thicknesses
DIN 41612 Signal Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 09022646825 | CONN DIN RCPT 64POS | מיידית - 205 | $21.61 | הצגת הפרטים |
![]() | ![]() | 09030963214 | CONN RCPT HSG DIN 41612 96P GRY | מיידית - 587 | $27.22 | הצגת הפרטים |
![]() | ![]() | 09031966921 | CONN DIN HDR 96POS | מיידית - 2592 | $17.15 | הצגת הפרטים |
![]() | ![]() | 09032646824 | CONN DIN RCPT 96POS | מיידית - 1232 | $10.95 | הצגת הפרטים |
![]() | ![]() | 09032646825 | CONN DIN RCPT 96POS | מיידית - 3861 | $10.95 | הצגת הפרטים |
![]() | ![]() | 09032966824 | CONN DIN RCPT 96POS | מיידית - 3942 | $14.56 | הצגת הפרטים |
![]() | ![]() | 09032966825 | CONN DIN RCPT 96POS | מיידית - 1779 | $14.20 | הצגת הפרטים |
![]() | ![]() | 09033966919 | CONN DIN HDR 96POS | מיידית - 0 | $20.99 | הצגת הפרטים |
![]() | ![]() | 09222326825 | CONN DIN RCPT 32POS | מיידית - 805 | $18.17 | הצגת הפרטים |
![]() | ![]() | 09232486825 | CONN DIN RCPT 48POS | מיידית - 480 | $16.20 | הצגת הפרטים |
![]() | ![]() | 09251306921 | CONN DIN HDR 30POS | מיידית - 2468 | $15.54 | הצגת הפרטים |
DIN 41612 Mixed Technology Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 09031786901 | CONN DIN HDR 80POS | מיידית - 53 | $46.01 | הצגת הפרטים |
![]() | ![]() | 09031426901 | CONN DIN HDR 48POS | מיידית - 0 | $38.40 | הצגת הפרטים |
![]() | ![]() | 09032606805 | CONN DIN RCPT 64POS | מיידית - 90 | $35.42 | הצגת הפרטים |
![]() | ![]() | 09031246901 | CONN DIN HDR 32POS | מיידית - 570 | $34.63 | הצגת הפרטים |
![]() | ![]() | 09031606901 | CONN DIN HDR 64POS | מיידית - 150 | $42.60 | הצגת הפרטים |
![]() | ![]() | 09032246850 | CONN DIN RCPT 32POS | מיידית - 20 | $34.96 | הצגת הפרטים |
![]() | ![]() | 09032246830 | CONN DIN RCPT 32POS | מיידית - 3 | $33.58 | הצגת הפרטים |
![]() | ![]() | 09032606830 | CONN DIN RCPT 64POS | מיידית - 85 | $37.32 | הצגת הפרטים |
![]() | ![]() | 09032426830 | CONN DIN RCPT 48POS | מיידית - 12 | $34.56 | הצגת הפרטים |
![]() | ![]() | 09032786850 | CONN DIN RCPT 80POS | מיידית - 4 | $57.29 | הצגת הפרטים |
DIN 41612 Power Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 09041322921 | CONN DIN HDR 32POS | מיידית - 224 | $21.84 | הצגת הפרטים |
![]() | ![]() | 09041326921 | CONN DIN HDR 32POS | מיידית - 3184 | $21.77 | הצגת הפרטים |
![]() | ![]() | 09042326821 | CONN DIN RCPT 32POS | מיידית - 0 | $39.45 | הצגת הפרטים |
![]() | ![]() | 09042326831 | CONN DIN RCPT 32POS | מיידית - 1667 | $35.15 | הצגת הפרטים |
![]() | ![]() | 09051486931 | CONN DIN HDR 48POS | מיידית - 299 | $29.32 | הצגת הפרטים |
![]() | ![]() | 09052486831 | CONN DIN RCPT 48POS | מיידית - 1937 | $39.91 | הצגת הפרטים |
![]() | ![]() | 09062152841 | CONN DIN RCPT 15POS | מיידית - 12 | $64.50 | הצגת הפרטים |
![]() | ![]() | 09062483201 | CONN RCPT HSG DIN 41612 48POS | מיידית - 1076 | $6.92 | הצגת הפרטים |
![]() | ![]() | 09062486832 | CONN DIN RCPT 48POS | מיידית - 30 | $47.81 | הצגת הפרטים |
![]() | ![]() | 09062486833 | CONN DIN RCPT 48POS | מיידית - 1224 | $33.38 | הצגת הפרטים |
har-bus® 64 VME 64x Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 02011601102 | CONN DIN HDR 160POS | מיידית - 26 | $135.83 | הצגת הפרטים |
![]() | ![]() | 02011601105 | CONN DIN HDR 160POS | מיידית - 132 | $378.57 | הצגת הפרטים |
![]() | ![]() | 02011602101 | CONN DIN HDR 160POS | מיידית - 0 | $117.50 | הצגת הפרטים |
![]() | ![]() | 02011602102 | CONN DIN HDR 160POS | מיידית - 839 | $118.81 | הצגת הפרטים |
![]() | ![]() | 02021601301 | CONN DIN RCPT 160POS | מיידית - 41 | $163.77 | הצגת הפרטים |
![]() | ![]() | 02021602201 | CONN DIN RCPT 160POS | מיידית - 1297 | $78.15 | הצגת הפרטים |
![]() | ![]() | 02021602301 | CONN DIN RCPT 160POS | מיידית - 184 | $122.81 | הצגת הפרטים |
![]() | ![]() | 02031602201 | CONN DIN RCPT 160POS | מיידית - 0 | $357.15 | הצגת הפרטים |
![]() | ![]() | 02041601101 | CONN DIN RCPT 160POS | מיידית - 200 | $277.23 | הצגת הפרטים |
![]() | ![]() | 02071601101 | CONN DIN RCPT 160POS | מיידית - 37 | $564.34 | הצגת הפרטים |