Han B Rear-Mount Housings

HARTING's rear-mount housings are detachable heavy-duty power connectors allow internal harness assembles to be installed/snapped-in from within a panel

Image of HARTING's Han B Rear Mount HousingsHARTING's Han® B rear-mount housings are detachable heavy-duty power connectors that allow internal harness assembles to be installed/snapped-in from within a panel. This can be achieved at the panel assembly location with much less labor effort. The Han B rear-mount housings are available in different sizes and configurations such as 6, 10, 16, or 24 B single- or double-lever with and without the frames. These housings feature IP65/66 degree of protection (according to IEC 60529) and are suitable for use in standard hoods/housings for industrial connectors in heavy-duty environments.

Features
  • Fully-automated cable installation using pre-assembled cable harness with Han connectors
  • Fast installation due to pre-assembled harness
  • Time-saving installation requires much less labor effort supported by Han-Snap® inside the cabinet
  • Rear-mount/rear-fit installation makes it possible to lock the prefabricated inserts directly from the rear into the bulkhead mounting housing from the interior of a control cabinet
  • IP65 / IP66 rating
  • Temperature range: -40°C to +125°C
  • Aluminum die-cast material for hood/housing and polycarbonate material for lockings
Applications
  • Machinery
  • Robotics
  • Automation
2020-09-15 תאריך הפרסום