Han® HPR EasyCon16 Side Entry Cover

The HARTING Han HPR EasyCon16 side entry cover is designed for applications with limited space

Image of HARTING Han®HPR EasyCon16 Side Entry CoverHARTING extends the existing Han HPR EasyConSize 16 portfolio with an end cover with side entry designed for applications with limited space. The side entry cover improves cable routing for users, a design initially requested by a user in the railway industry to save space and reduce the bending radius of the cable.

Features
  • Slim design and footprint
  • Compatible with Han Modular
  • IP69K and outdoor rated
Applications
  • Power conversion systems
  • Windfarm interfaces
  • Jumper cabling
  • Distribution boxes
  • Outdoor machinery
  • Mining power conversion
  • Remote rail infrastructure
Technical Specifications
  • Size: 16 B
  • -40°C to +125°C
  • Screw locking
  • M40
  • Material
    • Aluminum die cast
    • Powdered coated
    • NBR seal
  • Vibration proof acc. DIN EN 61373 Cat. 1B
  • IP68/69 protected acc. IEC 60529
Markets
  • Machinery
  • Railway
  • Energy
2026-02-27 תאריך הפרסום