Han-INOX® Stainless-Steel Connectors
HARTING connectors are resistant to aggressive chemicals and cleaning agents in addition to being weatherproof
Han-INOX connectors from HARTING are particularly well-suited for corrosive environments, as all housings, locking levers, and cable glands are made of high-quality stainless steel. The housings are ready for use in the food industry and in processing technology. Han-INOX successfully utilizes IP65- and IP67-protected connections in data transmission and power supply fields, even under the toughest conditions. Its high resistance to aggressive impact enables safe operation of the component even in outdoor environments. Han-INOX hoods and housings effectively protect against chemical substances such as cleaning agents. Available in Han 3 A and 6-24 B sizes, this series covers the entire range of industrial requirements for professional connection technology with proven standard contact inserts. Han-INOX helps modern transmission and network technology make its way into new fields of application.
- Washdown environments
- Control cabinets
- Distribution boxes
- Off-shore equipment
- Maritime control and power systems
- Chemical industries
- Food and beverage industries
- Stainless-steel hoods, housing, and locking elements
- Resistant to aggressive chemicals and cleaning agents
- Weatherproof
- Extremely corrosion resistant
- FPM seals
- Standard 24B size panel cutout
- High-grade stainless steel
- IP65 protection
- NEMA Type 4/4x/12
- Temperature range: -40°C to +125°C
- DNV approved
- RoHS-compliant
- Double lever
- UL 1977
Han-INOX® Stainless-Steel Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 19440030306 | CONN BASE BOTTOM SZ3A IP67 | מיידית - 19 | $392.00 | הצגת הפרטים |