Han® K 4/2 Crimp

HARTING crimps are process-stable and have high-quality crimping termination technology

Image of HARTING Han® K 4/2 CrimpHARTING Han K 4/2 crimp inserts interface with different termination technologies. These crimp inserts have the benefits of a process-stable and high-quality crimping termination technology. These inserts are a solution for industries and applications where a crimp termination is preferred over screw termination.

Features
  • Power: 4+PE: 80 A/ 830 V
  • Signal 2-pole 16 A/ 400 V
  • Temperature range: -40°C to +125°C
  • 16 B size
  • >500 mating cycles (10 k possible)
  • RoHS compliant
  • Up to IP69k
  • IEC60664-1 qualified
  • IEC 61984 qualified
  • Crimp terminals
  • Signal pins
Applications
  • Distribution boxes
  • Control cabinets
  • Power supplies
  • Conveyors
  • Injection molding
  • Metalworking

Han® K 4/2 Crimp

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
Removal Tool TC70 (monoblock)09990000015Removal Tool TC70 (monoblock)מיידית - 3$538.70הצגת הפרטים
2025-07-23 תאריך הפרסום