Han® Protect Fuse-Integrated Connectors

HARTING streamlines industrial system protection with their innovative connector technology

Image of HARTING Han® Protect Fuse-Integrated ConnectorsThe HARTING Han® Protect fuse-integrated connector represents a significant advancement in industrial connectivity, specifically designed to optimize circuit protection and maintenance efficiency in demanding environments such as datacenters and smart infrastructure cabinets. This innovative connector eliminates the complexities and risks associated with traditional hardwiring by integrating a standard 5 mm x 20 mm glass fuse directly within a compact 3A form factor. A key feature is its integrated LED indication, which immediately lights up red upon a blown fuse, allowing for instant identification and rapid replacement. This design enables any technician to swap fuses in seconds, without the need for specialized electrical expertise, thereby drastically reducing maintenance downtime.

Beyond its ease of serviceability, the Han Protect connector contributes to a more streamlined and compact system design. Its space-saving footprint can lead to a reduction in cabinet size by up to 30%, which is crucial for maximizing real estate in confined industrial spaces. The connector is designed for accessibility on the cabinet exterior, further simplifying maintenance procedures and enhancing operational safety by preventing exposure to sensitive internal equipment. With its robust construction and adaptable M12 interface, the Han Protect fuse-integrated connector is a reliable and forward-thinking solution for protecting critical power and signal lines, ensuring system integrity, and supporting faster deployment of advanced industrial control panels. It is a testament to the commitment from HARTING to deliver high-performance, user-friendly solutions that address the evolving needs of modern industrial applications.

Features
  • Fuse swapping in seconds
  • Integrated LED for instant blown fuse identification
  • Accessible on cabinet exterior
  • Compact 3A form factor
  • Reduces cabinet size by up to 30%
  • Serviceable 5 mm x 20 mm standard glass fuse
  • Coding for correct fuse line identification (line 1 for power, lines 2 and 4 for signal)
  • Adapts to widely used I/O M12 interface
 
  • Eliminates the need for specialized electrician expertise for fuse replacement
  • Streamlines troubleshooting
  • Enhances operational safety
  • Tool-less fuse replacement
  • Protects power lines
  • Protects signal lines
  • Robust construction
Applications
  • Datacenters
  • Smart infrastructure cabinets
  • Building management system (BMS) panels
  • Industrial automation
  • Power distribution systems
  • Signal line protection
  • Control cabinets
  • Applications requiring reduced maintenance downtime
 
  • Systems needing streamlined troubleshooting
  • High-uptime critical systems
  • Environments where space-saving is crucial
  • Systems requiring rapid deployment
  • Outdoor installations (where applicable, due to robust design inference)
  • Any system requiring reliable circuit protection
  • Applications needing quick identification of system problems

Han® Protect Fuse-Integrated Connectors

תמונהמק"ט יצרןתיאורסגנוןכמות זמינהמחירהצגת הפרטים
HAN PROTECT 3A HBM 4/2 FUSED10810070302HAN PROTECT 3A HBM 4/2 FUSEDכניסת צדמיידית - 10$180.23הצגת הפרטים
HAN PROTECT 3A HBM 4/4 FUSED10810070304HAN PROTECT 3A HBM 4/4 FUSEDכניסת צדמיידית - 10$180.23הצגת הפרטים
HAN PROTECT 3A HBM 4/1 FUSED10810070301HAN PROTECT 3A HBM 4/1 FUSEDכניסת צדמיידית - 10$180.23הצגת הפרטים
HAN PROTECT 3A HTE M12 4/1 FUSED10810071141HAN PROTECT 3A HTE M12 4/1 FUSEDכניסה עליונהמיידית - 10$360.92הצגת הפרטים
HAN PROTECT 3A HTE M12 4/2 FUSED10810071142HAN PROTECT 3A HTE M12 4/2 FUSEDכניסה עליונהמיידית - 10$360.92הצגת הפרטים
HAN PROTECT 3A HTE M12 4/4 FUSED10810071144HAN PROTECT 3A HTE M12 4/4 FUSEDכניסה עליונהמיידית - 10$360.92הצגת הפרטים

Associated Parts - Fuses by Littelfuse

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
FUSE CERAMIC 4A 250VAC 5X20MM0234004.MXPFUSE CERAMIC 4A 250VAC 5X20MMמיידית - 0$5.12הצגת הפרטים
FUSE CRMC 4A 250V 5X20MM 1=1PC0215004.HXPFUSE CRMC 4A 250V 5X20MM 1=1PCמיידית - 9804$8.00הצגת הפרטים
FUSE GLASS 4A 250VAC 5X20MM0217004.MXPFUSE GLASS 4A 250VAC 5X20MMמיידית - 25506$1.87הצגת הפרטים
FUSE GLASS 4A 250VAC 5X20MM0217004.HXPFUSE GLASS 4A 250VAC 5X20MMמיידית - 15897$1.97הצגת הפרטים
FUSE GLASS 4A 250VAC 5X20MM0232004.MXPFUSE GLASS 4A 250VAC 5X20MMמיידית - 2464$4.69הצגת הפרטים
2025-06-26 תאריך הפרסום