har-flex® Power Cable Connectors
HARTING har-flex connectors with impressive performance and a reliable design are a significant addition to the field of connection technology
HARTING har-flex power cable connectors are specially developed for demanding power transmission applications from cable to board. Their impressive performance and reliable design make them a significant addition to the field of connection technology.
- Crimp contacts up to size 18 AWG
- Robust latching mechanism
- Shock and vibration proof (50 G and 20 G)
- Rated current (max): 22.5 A
- Rated voltage (UL): 250 V
- Temperature range: -55°C to +125°C
- Crimp termination
- 2.54 mm pitch
- >500 mating cycles (contacts)
- Control cabinets
- Frequency inverters
- I/O systems
- Drives
- Power supplies/distribution
- Diagnostic devices
- Signaling
- Automation
- Transportation
- Smart infrastructure
- Robotics
- Medical
har-flex® Power Cable Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 15690012318405 | HAR-FLEX POWER F CRIMP AWG18 PL1 | מיידית - 0 | $2.60 | הצגת הפרטים |
![]() | ![]() | 15690012320405 | HAR-FLEX POWER F CRIMP AWG20 PL1 | מיידית - 0 | $2.60 | הצגת הפרטים |
![]() | ![]() | 15690012324405 | HAR-FLEX POWER F CRIMP AWG24 PL1 | מיידית - 0 | $2.60 | הצגת הפרטים |